1866-XLG-150-H-AB-ND from MEAN WELL USA Inc. is being offered as an alternative to obsolete part number SLM160W-2.8-56-ZA from ERP Power, LLC.
| MFR PART # | XLG-150-H-AB |
|---|---|
| DIGIKEY PART # | 1866-XLG-150-H-AB-ND |
| MANUFACTURER | MEAN WELL USA Inc. |
| DESCRIPTION | 2.8A 27 ~ 56V Constant Current LED Driver AC DC Converter Topology 1 Output |
| DATASHEET | Click Here |
| Atributes | SLM160W-2.8-56-ZA | XLG-150-H-AB |
|---|---|---|
| Product Status | Obsolete | Active |
| DigiKey Programmable | Not Verified | Not Verified |
| Type | Constant Current | Constant Current |
| Topology | AC DC Converter | AC DC Converter |
| Number of Outputs | 1 | 1 |
| Voltage - Input (Min) | 120VAC | 100VAC |
| Voltage - Input (Max) | 277VAC | 305VAC |
| Voltage - Output | 40 ~ 56V | 27 ~ 56V |
| Current - Output (Max) | 2.8A | 2.8A |
| Power (Watts) | 156.8 W | 150 W |
| Dimming | Analog | Analog, PWM |
| Features | OTP, SCP | OCP, OTP, OVP, SCP |
| Ratings | IP66 | IP67 |
| Operating Temperature | - | -40°C ~ 90°C |
| Efficiency | 90% | 92% |
| Termination Style | Wire Leads | Wire Leads |
| Size / Dimension | 4.00 L x 2.00 W x 1.52 H (101.6mm x 50.8mm x 38.5mm) | 6.14 L x 2.48 W x 1.40 H (156.0mm x 63.0mm x 35.5mm) |
To verify this part will work in your application or to view full specifications see the manufacturer Datasheet