Led driver LED12W-16-C0700 from Thomas Research Products is being offered as a replacement for SMT-014-0700CW from Smarts Power which is not currently carried by DigiKey Electronics.
| MFR PART # | LED12W-16-C0700 |
|---|---|
| DIGIKEY PART # | 1121-1194-ND |
| MANUFACTURER | Thomas Research Products |
| DESCRIPTION | 700mA 8 ~ 16V Constant Current LED Driver AC DC Converter Topology 1 Output |
| DATASHEET | Click Here |
| Part Status | Active | |
|---|---|---|
| Part Status | Active | |
| DigiKey Programmable | Not Verified | |
| Type | Constant Current | |
| Topology | AC DC Converter | |
| Number of Outputs | 1 | |
| Voltage - Input (Min) | 90VAC | |
| Voltage - Input (Max) | 305VAC | |
| Voltage - Output | 8 ~ 16V | |
| Current - Output (Max) | 700mA | |
| Power (Watts) | 12 W | |
| Dimming | - | |
| Features | OCP, OVP, SCP | |
| Ratings | IP66 | |
| Operating Temperature | -30°C ~ 60°C | |
| Efficiency | 84% | |
| Termination Style | Wire Leads | |
| Size / Dimension | 3.35" L x 1.61" W x 0.91" H (85.0mm x 41.0mm x 23.0mm) | |
| Approval Agency | CE, cURus, FCC |