Applicators, Dispensers

This Product Selection Guide contains information to help select products in the Applicators, Dispensers category on DigiKey.com

Applicators and dispensers are tools used to apply or precisely dispense various mediums, such as adhesives or solder mask. These are available in manual operation, pneumatic operation, or electric operation.


SelectionCharacteristics

Type: The type, style, or nature of the product.

Operating Mode: Indicates how the item’s dispensing action is powered.

Capacity: The amount of material the item is designed to handle/dispense.

Pressure Range: The pressure or range of pressures the item is able to apply to the material to be dispensed.

Temperature Range: Recommended operating temperature, typically given in a range or as a maximum. Exceeding these temperatures may affect performance or damage the device and other system components.

Voltage - Input: Typically this represents the maximum voltage rating to which a device will meet its given specifications. Exceeding this voltage rating may damage the device and other system components.

For Use With/Related Products: Defines other part types, numbers, or series with which this product is designed to be used.

ProductExamples

Image

MFR PART # JGD400S
DIGI-KEY PART # 2045-JGD400S-ND
MANUFACTURER Jensen Global Inc.
DESCRIPTION DIGITAL TIMED DISPENSING SHOT ME
DATASHEET Click Here

Image

MFR PART # EPX APPLICATOR
DIGI-KEY PART # 3M156331-ND
MANUFACTURER 3M
DESCRIPTION SCOTCH-WELD EPX MANUAL APPLICATO
DATASHEET Click Here

Image

MFR PART # APPLSRA105-30CC
DIGI-KEY PART # 2260-APPLSRA105-30CC-ND
MANUFACTURER SRA Soldering Products
DESCRIPTION PRECISION PNUEMATIC FLUID DISPEN
DATASHEET Click Here

Image

MFR PART # SMDSG10CCR
DIGI-KEY PART # SMDSG10CCR-ND
MANUFACTURER Chip Quik Inc.
DESCRIPTION SYRINGE GUN MANUAL 10CC
DATASHEET Click Here

MediaLinks

Videos
Pneumatic Dispensing Guns
Properly Load a Syringe
Manual Guns

If you have any general questions on the specifications for selecting Applicators, Dispensers, please reply using the button below. If you have questions on specific Dispensing Equipment - Applicators, Dispensers please post those questions in the Tools category.