Many of the Newhaven Displays such as NHD-1.69-AU-SHIELD have example code for the Arduino Board available.
This can be found on the Newhaven GitHub page.
| EVE2-TFT-Modules | Example Code: Click Here |
| NHD-1.27-12896ASC3 | Example Code: Click Here |
| NHD-1.5-128128ASC3 | Example Code: Click Here |
| NHD-1.69-160128ASC3 | Example Code: Click Here |
| FT800 | Example Code: Click Here |
| FT801 | Example Code: Click Here |
You can also find this listed under Learn More on the Newhaven page if available.
Here is a video NewHaven put together on the 4.3" Arduino Shields
Applicable NewHaven Arduino Platforms
NHD-4.3CTP-SHIELD-L-ND NHD-4.3CTP-SHIELD-V-ND NHD-4.3CTP-SHIELD-N-ND NHD-4.3RTP-SHIELD-V-ND NHD-4.3RTP-SHIELD-N-ND NHD-FT81X-SHIELD-ND NHD-1.69-AU-SHIELD-ND NHD-1.27-AU-SHIELD-ND NHD-1.5-AU-SHIELD-ND NHD-4.3RTP-SHIELD-L-ND
NHD-4.3CTP-SHIELD-L NHD-4.3CTP-SHIELD-V NHD-4.3CTP-SHIELD-N NHD-4.3RTP-SHIELD-V NHD-4.3RTP-SHIELD-N NHD-FT81X-SHIELD NHD-1.69-AU-SHIELD NHD-1.27-AU-SHIELD NHD-1.5-AU-SHIELD NHD-4.3RTP-SHIELD-L