Mating Products
Click here for Superseal housings.
Click here for Superseal headers.
To find the correct mate, select the proper connector type, number of positions, and pitch along with other preferred specifications.
- Plugs only mate with receptacles or headers.
- Female sockets only mate with the correct number of male pins. Row count must also match - single-row connectors do not mate with dual or triple-row connectors.
- The connectors’ pitches must match. A 3.00mm pitch Superseal connector will not mate with a 3.50mm pitch Superseal connector even if all other specifications are correct.
- Pay attention to fastening type. “Latch Lock” and “Latch Holder” usually pairs with “Locking Ramp”, but occasionally TE will throw you a curveball.
Contacts
Click here for Superseal contacts. To find the correct contact, select the proper packaging type, pin or socket, contact termination, wire gauge, and contact finish along with other preferred specifications.
- Loose piece packaging (bag, box, bulk) work with hand crimpers; tape packaging works with automated machines.
- Pin contacts only mate with socket contacts.
- Wire gauge must be correct to properly fit wire and meet crimp specifications.
- It is recommended that contacts intended to mate share the same contact finish - gold to gold, and tin to tin.
- Thicker contact finish thickness allows for more mating cycles and/or more protection in harsh environments. Thinner contact finish reduces price.
Crimpers
Click here for Superseal-compatible crimpers.
To find the correct crimper, select the proper tool type and wire gauge, along with other preferred specifications.
- Verify the crimper is compatible with both your die set and compatible with the exact contact you are attempting to crimp.
- Wire gauge must be correct to meet proper crimp specifications.
- Select the proper die set for tools without integrated dies. These are typically located near the bottom of the crimper product page under the “For Use With” section.
Insertion, Extraction Tools
Click here for Superseal insertion and extraction tools..
- These work with all sizes & genders of Superseal contact.
Accessories
Click here for Superseal connector accessories.
Select the accessory type needed for use with your specific connector and application.
- Verify accessory compatibility with your specific connector as per the datasheet and documentation available
- Where applicable, position count must match the connector being accessorized.