Basics of Stepper Motor Drive - Advantages and Disadvantages of Full - Step, Half - Step, Microstep

Stepper motors , Motor Drivers Technologies: Full-Step, Half-Step, and Microstep Control Modes

Advantages and Disadvantages of Three Modes (Full-Step, Half-Step, Microstep)

Control Mode Advantages Disadvantages picture
Full-Step Mode 1. Precise step angle and speed control, suitable for conventional scenarios. 2. High holding torque to meet large static torque requirements 3. High torque output at high speeds, beneficial for high-speed operation. 1. Large step angle causes obvious positional jumps and insufficient positioning accuracy. 2. Prone to resonance, leading to overshoot, torque reduction, vibration, and noise.
Half-Step Mode 1. Improved positional resolution and higher accuracy than full-step. 2. Alleviates overshoot, vibration, and noise issues in full-step mode. 3. Slightly increased torque at low speeds, suitable for low-speed loading. Rotation is not completely smooth, especially with prominent instability at low speeds, failing to meet high-precision smoothness requirements.
Microstep Mode 1. Extremely high positional resolution for fine-grained position control. 2. Smooth operation with significantly reduced vibration and noise, offering stability and reliability. 3. Wide application in various high-precision and low-noise fields. 1. Actual accuracy is affected by motor structure, load, current precision, etc. 2. Incremental torque decreases when stopping at microstep positions.

Related Products

TMC2240 and TMC5240 are intelligent, high performance 2-phase stepper motor driver ICs integrated with motion controllers. The 8-point motion ramp function simplifies the system architecture, allowing users to easily program desired positions and motion profiles.

TMC2160 and TMC5160 are high power 2-phase stepper motor driver ICs supporting 256 microstep resolution and MicroPlyer microstep interpolation. They optimize driver performance using multiple Trinamic technologies, suitable for a wide range of scenarios from battery-powered systems to high-voltage industrial applications.

TMC2300 is a low voltage driver designed for 2-phase battery-powered stepper motors, featuring 256 microstep resolution and functions such as CoolStep, StealthChop2, StallGuard4, and SpreadCycle.

More contents:

Video on Topic

Here’s a video take on the topic if you would like to check it out.