This Product Selection Guide contains information to help select products in the Between Series Adapters category on DigiKey.com
Between series adapters provide hardware-based conversion from one type of common connector to another and may include special features such as backshells, insulation, dust and water seals, mounting flanges, and grounding leads. Adaptor end connector types include banana, binding post, F connector, DIN, BNC, circular, rectangular, D-sub, DVI MagSafe, phone jack and plugs, telephone, stereo, phono (RCA), ring, RJ45, SFP, snap, socket, spade, USB, terminal block, and XLR.
SelectionCharacteristics
Convert From (Adapter End): Type or style of connection being converted from.
Convert To (Adapter End): Type or style of connection being converted to.
Features: These are different capabilities or properties of the device such as dust tight or insulated.
Color: The dominant color of the device.
ProductExamples
| MFR PART # | AT-23065 |
|---|---|
| DIGIKEY PART # | AE10308-ND |
| MANUFACTURER | Assmann WSW Components |
| DESCRIPTION | Adapter Connector D-Sub, 9 Pin Female To Modular, Female Jack, 6p6c (RJ11, RJ12, RJ14, RJ25) Beige |
| DATASHEET | Click Here |
| MFR PART # | PRT-10288 |
|---|---|
| DIGIKEY PART # | 1568-1510-ND |
| MANUFACTURER | SparkFun Electronics |
| DESCRIPTION | Adapter Connector Terminal Blocks, Screw Connection, 2 Pos, 1 Row To 2.1mm DC Jack Black, Green |
| DATASHEET | Click Here |
| MFR PART # | 3777A-02 |
|---|---|
| DIGIKEY PART # | 501-2457-ND |
| MANUFACTURER | Pomona Electronics |
| DESCRIPTION | Adapter Connector Spade Lug To Banana Jack Black, Red |
| DATASHEET | Click Here |