Terminal Adapters

This Product Selection Guide contains information to help select products in the Terminal Adapters category on DigiKey.com

Adapter Terminals are used to convert from one connector style to another. Both ends of the device will contain a different terminal style connector. The adapter ends are Barrel, Female threaded terminal 10-32, Inline Splice, Male Threaded terminal (10-32, 6-32, 8-32), Male Threaded Turret M3, Rectangular Terminal, 0.187” (4.75mm) Quick Connect Male, 0.25” (6.35mm) ¼” Quick Connect Male or Female, Ring Terminal, and Banana Jack.


SelectionCharacteristics

Convert From (Adapter End): Indicates the style and configuration of the connector being converted from.

Convert To (Adapter End): Indicates the style and configuration of the connector being converted to.

Insulation: Indicates if the item has insulation and to what extent.

Features: These are different capabilities or properties of the device such as a commoning block or brass screw.

Contact Material: Indicates the finish/plating material applied to the contact.

Contact Finish: Indicates the material composition of the contact.

Color: The dominant color of the device.

ProductExamples

Image

MFR PART # 61810-2
DIGI-KEY PART # A27892-ND
MANUFACTURER TE Connectivity AMP Connectors
DESCRIPTION Terminal Adapter Connector 0.25" (6.35mm) 1/4" Quick Connect, Female To 0.25" (6.35mm) 1/4" Quick Connect, Female
DATASHEET Click Here

Image

MFR PART # 190430027
DIGI-KEY PART # WM13615-ND
MANUFACTURER Molex
DESCRIPTION Terminal Adapter Connector 0.25" (6.35mm) 1/4" Quick Connect, Male (2) To 0.25" (6.35mm) 1/4" Quick Connect, Female
DATASHEET Click Here

Image

MFR PART # 73086-4
DIGI-KEY PART # 501-1293-ND
MANUFACTURER Pomona Electronics
DESCRIPTION Terminal Adapter Connector Female Threaded Terminal, 10-32 To Banana Jack
DATASHEET Click Here

Image

MFR PART # 17-6-250
DIGI-KEY PART # 3M158596-ND
MANUFACTURER 3M
DESCRIPTION Terminal Adapter Connector 0.25" (6.35mm) 1/4" Quick Connect, Male To Ring Terminal
DATASHEET Click Here

If you have any general questions on the specifications for selecting Terminal Adapters, please reply using the button below. If you have questions on specific Terminal Adapters please post those questions in the Connectors, Interconnects category.