This Product Selection Guide contains information to help select products in the Bobbins (Coil Formers), Mounts, Hardware category on DigiKey.com
Products in this family are used in the construction of custom magnetic components such as transformers, or for the assembly of such into an end application. In addition to bobbins that provide a surface onto which the desired number of windings for a device can be wound, mounting and assembly hardware such as retaining clips/clamps, insulating washers, adjustment screws, and others are also included. Specifically excluded from this product family are the magnetic core components and wire typically used for the construction of magnetic components; these items are catalogued separately.
SelectionCharacteristics
Accessory Type: The type, style, or nature of the accessory.
For Use With/Related Products: Defines other part types, numbers, or series with which this product is designed to be used.
Supplier Device Package: This is what the manufacturer calls the package of this device. They are manufacturer specific. It is typically best to use the actual dimensions from the datasheets rather than to go by this terminology when designing your circuit.
ProductExamples
| MFR PART # | B66302D1008T002 |
|---|---|
| DIGIKEY PART # | B66302D1008T002-ND |
| MANUFACTURER | EPCOS - TDK Electronics |
| DESCRIPTION | BOBBIN COIL FORMER E 8.8 |
| DATASHEET | Click Here |
| MFR PART # | B65545B0009X000 |
|---|---|
| DIGIKEY PART # | 495-5134-ND |
| MANUFACTURER | EPCOS - TDK Electronics |
| DESCRIPTION | YOKE P 14 X 8 |
| DATASHEET | Click Here |
| MFR PART # | CPHS-EP13-2S-10P-Z |
|---|---|
| DIGIKEY PART # | 1779-1325-ND |
| MANUFACTURER | Ferroxcube |
| DESCRIPTION | COIL FORMER HORIZONTAL SMD |
| DATASHEET | Click Here |