I am trying to make sure I order the correct cable and the spec sheets for these 2 cables are a bit confusing. The cables are part number A1662R-07C-ND and A2662R-07C-ND which are both 7 foot 6p6c cables with one being reversed. What I want to make sure of is which one is a cable that has one end reversed from the other. The spec sheets seem to show a reversal on the standard and a no reversal on the reverse part number. All I want is a cable where Pin 1 on on end is Pin 6 on the other end.