CBB60 Motor Start/Motor Run Capacitor
This is a metallized polypropylene film capacitor that is filled with Epoxy. It has à dry inner structure. Unfortunately we are not able to offer BM Capacitor products.
With that said, I was able to find a series of product from Kemet that seemed like it was up to the challenge. Here is an example using a real life example.

I was looking for a motor start capacitor CBB60, 40µF, 250V, two wire leads and approximate physical dimensions
with a diameter of 40mm x 80mm.
Product Index ⟩ Capacitors ⟩ Film Capacitors ⟩ C27 Series Kemet Film Capacitors
| MFR PART # | C276CCF5400LG0J |
|---|---|
| DIGIKEY PART # | C276CCF5400LG0J-ND |
| MANUFACTURER | KEMET |
| DESCRIPTION | 40 µF Film Capacitor 470V Polypropylene (PP), Metallized Radial, Can |
| DATASHEET | Click Here |