This Product Selection Guide contains information to help select products in the Chassis Mount Resistors category on DigiKey.com
Chassis mount resistors are passive components that oppose the flow of current and are used to adjust signal levels, divide voltages, bias active elements, or terminate transmission lines among other uses. These resistors are typically larger and may dissipate up to 2500 watts of heat energy. They are mounted using housing flanges, screws, braces, or brackets.
SelectionCharacteristics
Resistance: Characterizes the nominal resistance of a current path through a device.
Tolerance: Characterizes the extent of permitted variability of overall device resistance among samples of a given part number, resulting from variations in manufacturing.
Power (Watts): Identifies the amount of heat that can be continuously dissipated by the resistive element without damaging the device. Measured in Watts (W) and typically based on the size of the device.
Composition: Indicates the basic material type/construction method used to construct a product’s resistive element.
Temperature Coefficient: The temperature coefficient of resistance (TCR) is a constant that represents the resistance change per degree Celsius of temperature change over a specific temperature range; it’s expressed as ppm/°C (parts per million per degree centigrade).
Operating Temperature: Recommended operating temperature, typically given in a range or as a maximum. Exceeding these temperatures may affect performance or damage the device and/or other system components.
Features: These are different capabilities of the device such as current sense, non-inductive or flameproof.
Coating, Housing Type: Identifies the material composition of a device’s housing and/or thermal interface surfaces.
Mounting Feature: How the resistor is mounted such as a bracket or flange.
Size/Dimension: The physical dimensions of the device. Typically diameter and length or length and width.
Height - Seated (Max): How far the device will extend above the surface it is attached to.
ProductExamples
| MFR PART # | SHT1-500C075DE |
|---|---|
| DIGIKEY PART # | SHT1-500C075DE-ND |
| MANUFACTURER | Ohmite |
| DESCRIPTION | 150 µOhms ±0.5% 37.5W Metal Element Chassis Mount Resistor |
| DATASHEET | Click Here |
| MFR PART # | FNR2E-0R01F1 |
|---|---|
| DIGIKEY PART # | FNR2E-0R01F1-ND |
| MANUFACTURER | Riedon |
| DESCRIPTION | 10 mOhms ±1% 80W Metal Foil Chassis Mount Resistor |
| DATASHEET | Click Here |
| MFR PART # | KAL50FB10R0 |
|---|---|
| DIGIKEY PART # | KAL50FB10R0-ND |
| MANUFACTURER | Stackpole Electronics Inc |
| DESCRIPTION | 10 Ohms ±1% 50W Wirewound Chassis Mount Resistor |
| DATASHEET | Click Here |
| MFR PART # | SQBW2047RJ |
|---|---|
| DIGIKEY PART # | A131151-ND |
| MANUFACTURER | TE Connectivity Passive Product |
| DESCRIPTION | 47 Ohms ±5% 20W Wirewound Chassis Mount Resistor |
| DATASHEET | Click Here |
| MFR PART # | FVT05006E25R00JE |
|---|---|
| DIGIKEY PART # | FVT50-25-ND |
| MANUFACTURER | Vishay Huntington Electric Inc. |
| DESCRIPTION | 25 Ohms ±5% 50W Wirewound Chassis Mount Resistor |
| DATASHEET | Click Here |
SchematicSymbol
![]()
Schematic symbol courtesy of Scheme-it. Please see their website for more information and symbols.
MediaLinks
Videos
Videos on Resistors
Articles
Power Rating is Just One Parameter to Consider
Resistor Basics
Big Boys Race Our Young Girls but Violet Generally Wins
More Articles on Resistors
Product Training Modules
Product Training Modules on Resistors
Blogs
What Are Zero-Ohm Resistors Used For?
What Resistor Do I Need For an LED
How to Properly Measure Resistance
More Blogs on Resistors
TechForum
Resistors
How to Select Resistors for Higher Voltage Microcontroller Measurements
How to select resistor pairs for op amp and voltage divider applications
More TechForum posts on Resistors