This Product Selection Guide contains information to help select products in the Circuit Protection Kits - TVS Diodes category on DigiKey.com
A transient-voltage-suppression (TVS) diode, also transil or thyrector, is an electronic component used to protect electronics from voltage spikes induced on connected wires. Pre-packaged sets of circuit protection TVS diodes in surface mount and through-hole configurations are for evaluation, demonstration, and experimentation. Kits are available with a number of values and quantities of each value.
SelectionCharacteristics
Kit Type: A general description of the function and contents of the kit.
Quantity: Indicates the number of pieces contained in the kit.
Voltage - Breakdown: Span of “Voltage - Breakdowns” the devices in the kit are rated to. “Voltage - Breakdown” is the minimum voltage required to force a test current of manufacturer-defined amplitude through an over-voltage protection device.
Mounting Type: Indicates how the devices in the kit can be attached.
ProductExamples
| MFR PART # | CD-LAB4 |
|---|---|
| DIGIKEY PART # | CD-LAB4-ND |
| MANUFACTURER | Bourns Inc. |
| DESCRIPTION | TVS Diode Kit 5V ~ 170V Breakdown Surface Mount 320 Pieces (32 Values - 10 Each) |
| DATASHEET | Click Here |
| MFR PART # | 1.5SMC-A-KIT |
|---|---|
| DIGIKEY PART # | 1.5SMC-A-KIT-ND |
| MANUFACTURER | Littelfuse Inc. |
| DESCRIPTION | TVS Diode Kit 11.4V ~ 485V Breakdown Surface Mount 90 Pieces (18 Values - 5 Each) |
| DATASHEET | Click Here |
| MFR PART # | B74999T9999M099 |
|---|---|
| DIGIKEY PART # | 495-B74999T9999M099-ND |
| MANUFACTURER | EPCOS - TDK Electronics |
| DESCRIPTION | TVS Diode Kit 5V ~ 8V, 6.8V Breakdown Surface Mount 40 Pieces (4 Values - 10 Each) |
| DATASHEET | Click Here |