This Product Selection Guide contains information to help select products in the Clean Room Swabs and Brushes category on DigiKey.com
Clean room double and single head swabs and brushes are carefully manufactured to prevent contamination that could compromise a clean room environment. They are available with tips made from brass, cotton, foam, nylon, polyester, stainless steel, chamois, yarn, and different varieties of animal hair. Features include abrasion resistance, anti-static, conductive or dissipative handle, and lint-free head. Handles come in a variety of materials and lengths.
SelectionCharacteristics
Type: Indicates whether it is a brush or a swab and how many heads it has.
Tip Material: Indicates the material from which a swab/brush tip is fabricated.
Handle Material: The dominant material of the handle of the swab or brush.
Features: These are different capabilities or properties of the device such as abrasion resistant, lint free, or shred resistant.
Handle Length: The length of the product’s handle.
Quantity: How many swabs or brushes come in each individual order of the part.
ProductExamples
| MFR PART # | CCT2425 |
|---|---|
| DIGIKEY PART # | CCT2425-ND |
| MANUFACTURER | Chemtronics |
| DESCRIPTION | Swab, Double Head Cotton Tip 25 PC |
| DATASHEET | Click Here |
| MFR PART # | 856 |
|---|---|
| DIGIKEY PART # | 473-1049-ND |
| MANUFACTURER | MG Chemicals |
| DESCRIPTION | Brush, Double Head Hair, Horse Tip 4.94" (125.4mm) 1 PC |
| DATASHEET | Click Here |
| MFR PART # | 2022-1 |
|---|---|
| DIGIKEY PART # | 1873-1079-ND |
| MANUFACTURER | Techspray |
| DESCRIPTION | Brush, Single Head Hair, Hog Tip 1 PC |
| DATASHEET | Click Here |
| MFR PART # | 7060 |
|---|---|
| DIGIKEY PART # | 134-7060-ND |
| MANUFACTURER | ACL Staticide Inc |
| DESCRIPTION | Swab, Single Head Polyester, Knit Tip 100 PC |
| DATASHEET | Click Here |
MediaLinks
Articles
Choosing the Best Swab for a Critical Application
Product Training Modules
ACL Staticide IPA Clean Swab
TechForum
Establishing an ESD Safe Workspace