Cleaning & Protecting Contacts, Switches, & Potentiometers

There is a difference between contact Cleaners, Deoxidizers, Lubricants, and Shields.

  • Cleaners will clean the contact.
  • Deoxidizers will remove and prevent oxygen from occurring on the contact.
  • Lubricants will protect, extend life, and provide smoother operation.
  • Shields will protect contacts from more extreme environments while reducing wear & abrasion providing prolonged contact life.
  • Some products have a mixture of these formulas for a less specified general use. Others are more potent which have a more concentrated formula, depending on your needs.
  • Products may be rated for use on a certain material only, such as gold or carbon.
  • Similar to most chemicals, product may need to be shaken to provide optimum results for each application of the product.
  • It is important to review the product specific datasheet before using these products for proper application.

Dirty, corroded, sulfurized, or oxidized contacts can cause signal noise, attenuation, and undesired resistance in circuits. In high-power connections, these contaminants can result in heat generation, since the contaminated connection drops voltage similar to a series resistor. Clean contacts are also critical for small signals like those in radio frequency or pre-amplifiers, as any noise introduced can be significantly amplified.

Ensuring the contact surface area is well-maintained is also vital in balance connectors used with lithium batteries and other sensitive battery applications. This is particularly critical in scenarios such as radio control hobbies or other battery systems where accurate cell voltage monitoring is essential during charging. The balance connector enables the charger to balance each cell to a precise (milli)volt. Any degradation in contact quality could lead to improperly charged cells, potentially causing battery damage, chemical leakage, or fire hazards.

Since oxygen is considered an insulator, it can create noise, static, or overall signal attenuation. Some products may feature deox, but the potency may vary between products depending on its intended purpose. Deox is especially important for audio signal, antenna, or other small voltage signal connections.

These Deoxidizers (click here), notice there are different percentage levels of deox, and some specially formulated for gold or carbon-based contacts. Some of these options feature lubricant, which can be used as a preventative for reducing wear such as in switches, potentiometers, and fader slide controls.
2220-SK-AV35-ND and 2220-K-2C-ND are kits with various essential DeoxIT products.

Which DeoxIT® product do I Use?:
image

  • Use DeoxIT® Fader F-Series to lubricate and protect conductive plastic and carbon-based controls.
  • Use DeoxIT® D-Series contact cleaner on surfaces that have been in service or have visual signs of oxidation. Contains 20% active cleaner.
  • Use DeoxIT® Gold G-Series conditioner on new surfaces, and gold plated surfaces. Ideal for preventing dendrite/fretting corrosion. Protects both surface and base metals. Ideal for critical applications. Contains >1% active cleaner.
  • Use DeoxIT® Shield S-Series to protect surfaces from severe environments (humidity, salts, pollutants, sulfur, etc.). Use on clean surface. Contains 0% active cleaner.

DeoxIT Fader F-Series
image
Lubricates & Protects Conductive Plastic Faders & Controls for newly manufactured components, or clean conductive plastic surfaces.

DeoxIT Fader F-Series, is also effective on conductive membrane switches and components. Oil, grease, and acids build up on membrane surfaces due to repeated finger contact, leading to device malfunction. These contaminants are displaced above the DeoxIT Fader layer preventing contact with the plastic membrane. Applying DeoxIT Fader provides improved performance and long-lasting protection.

  • Lubricates faders, potentiometers & other mechanisms with sliding surfaces
  • Maintains optimum signal quality
  • Reduces wear & abrasion
  • Improves/Maintains damping & tactile feel
  • Cleaner audio & video

DeoxIT Deoxidizer D-Series
image
Strongest deoxidizer & cleaner in the DeoxIT line, bring old systems back to life! Improves & Protects Metal-to-Metal Connections & Contacts. Fast acting solution that removes oxidation, improves conductivity, lubricates & protects.

DeoxIT D-Series contact/connector treatment removes oxides and sulfides that form on metal surfaces. This restores the contact’s integrity and leaves a thin microscopic layer that protects the metal. Special additives improve conductivity and prevent dissolved oxides from re-attaching, keeping them in suspension and allowing them to be easily dispersed by the mechanical action of the contact.

  • Removes/displaces oxidation & corrosion
  • Reduces intermittent connections
  • Improves signal quality & data transfer speeds
  • Reduces wear and abrasion
  • Actively displaces moisture & contaminates
  • Lubricates, and seals connections
  • Reduces arcing and RFI
  • Ideal for connections under vibration

Where to Apply DeoxIT D-Series:

  • ALL Metal Connections
  • Batteries, Light Bulbs
  • Switches and Relays
  • Jacks and Plugs
  • Harnesses, Grounding Blocks
  • RCA Jacks, XLRs, USB, HDMI, Ethernet, etc.
  • Rechargeable Devices

DeoxIT Gold G-Series
image
Improves & Protects Gold Plated Connections, Contacts & Critical Applications for newly manufactured components, or those pre-treated with DeoxIT D-Series contact treatment.

DeoxIT Gold G-Series is a unique formulation which conditions, seals, and protects gold plated metal connectors and contacts. DeoxIT Gold is ideal for gold and all nonferrous metal surfaces. It deoxidizes minor amounts of surface contamination, penetrates plated surfaces, and molecularly bonds to the base metal, sealing and protection all surfaces.

  • Reduces noise and distortion
  • Improves clarity and dentition
  • Faster & reliable data transfers
  • Reduces wear & abrasion
  • Prevents fretting / dendrite corrosion
  • Stabilizes connections between
    similar and dissimilar metals
  • Ideal for connections under vibration
  • Reduces arcing, RFI and intermittents

Where to Apply DeoxIT G-Series:

  • Computer connections
  • Audio/video connections
  • Low voltage devices
  • Switches, RCA jacks, HDMI, Ethernet, etc.
  • Nonferrous metal surfaces
  • Test equipment, probes and sockets
  • High performance and critical applications

DeoxIT Shield S-Series
image
Contact/Connector Sealant & Protectant for Severe Environments for newly manufactured components, or those pre-treated with DeoxIT D-Series contact treatment.

  • Maintains connection integrity
  • Superior lubrication and protection in harsh environments (humidity, salts, pollutants, sulfur, etc.)
  • Prevents data errors, lockups, and intermittents
  • Reduces arcing, RFI, wear, and abrasion
  • Prevents oxidation and corrosion

Product Usage Selection Table




See also:
All DigiKey Chemicals, Cleaners
Caig Store Magazine
Common JST Connectors in RC applications
XT30, XT60, XT90 Connector Comparison
TE Plasti-Grip Terminal Connector Oxidation Condition
Oxidization of SMT Pads Can Be Avoided

Summary

2220-DN5S-2N-ND
2220-D100P-ND
2220-D100S-2-ND
2220-S100L-2DB-ND
2220-G100P-ND
2220-G100L-2DB-ND
2220-DN5S-6N-ND
2220-D100L-25C-ND
2220-GN5S-2N-ND
2220-G100S-2-ND
2220-GN5S-6N-ND
2220-D100L-B2C-ND
2220-D100L-16BX-ND
2220-DCC-V511-ND
2220-G100L-16BX-ND
2220-D100L-CPK-ND
2220-DDW-V611-ND
2220-SN5S-2N-ND
2220-SN5S-6N-ND
2220-GX5S-6N-ND
DN5S-2N
D100P
D100S-2
S100L-2DB
G100P
G100L-2DB
DN5S-6N
D100L-25C
GN5S-2N
G100S-2
GN5S-6N
D100L-B2C
D100L-16BX
DCC-V511
G100L-16BX
D100L-CPK
DDW-V611
SN5S-2N
SN5S-6N
GX5S-6N
lithium polymer
lithium-polymer
lipo
li-po
lithium ion
lithium-ion
lion
li-on
cell balancing
fix noisy pot
scratchy
volume knob
faders
variable resistors
extended mating cycles
cell balancing

Video on Topic

Here’s a video take on the topic if you would like to check it out.

1 Like