Connectors for RPT-160B

I purchased a RPT-160B power supply. It wasn’t supplied with wiring pigtails for the onboard connectors.
Can DigiKey source the connectors with wiring for this power supply?
I can’t use the power supply without the wiring for these connectors.

Hello,
Welcome to the DigiKey TechForum. Here is the 3 postion mate, part 455-1184-ND for AC input , part 455-1168-ND is the 8 position mate for DC output. The precrimped wire lead to be used with these is part 455-3107-ND. This wire is 12 inches long and you may want to cut one contact off the end for wiring. The CN3 power good mate is 455-2266-ND and the 12 inch precrimped wire lead to be used with this connector is part 455-3241-ND, again, you may want to cut one of the end contacts off for wiring purposes. Here is the datasheet, see the last page for wiring connections.

Thank you for the information. That helps me out A LOT!