The HDP20 Series of connector housings from TE Connectivity Deutsch have Stamped & Formed contacts as well as solid contacts available. Once you know the size of contacts needed this guide will provide the part numbers for those contacts. The size should be listed on the Digi-Key product page under Product Attributes. Click on the appropriate arrow for part numbers and further information.
Stamped & Formed Sockets
Size 20
1062-20-0122 - Nickel 16-22 AWG
1062-20-0144 - Gold 16-22 AWG
1062-20-0222 - Nickel 16-22 AWG
1062-20-0244 - Gold 16-22 AWG
1062-20-0322 - Nickel Sleeveless 16-22 AWG
1062-20-0344 - Gold Sleeveless 16-22 AWG
1062-20-0377 - Tin Sleeveless 16-22 AWG
1062-20-0622 - Nickel 14-16 AWG
Size 16
1062-16-0122 - Nickel 14-18 AWG
1062-16-0144 - Gold 14-18 AWG
1062-16-0622 - Nickel 16-20 AWG
1062-16-0644 - Gold 16-20 AWG
1062-16-0988 - Selective Gold 14-18 AWG
1062-16-1222 - Nickel 12-16 AWG
1062-16-1422 - Nickel Sleeveless 12-16 AWG
1062-16-1444 - Gold Sleeveless 12-16 AWG
1062-14-0122 - Nickel 14-18 AWG
1062-14-0144 - Gold 14-18 AWG
Size 12
1062-12-0144 - Gold 12-14 AWG
1062-12-0166 - Nickel 12-14 AWG
1062-12-0222 - Nickel 10 AWG
Stamped & formed Pins
Size 20
1060-20-0122 - Nickel 16-22 AWG
1060-20-0144 - Gold 16-22 AWG
1060-20-0222 - Nickel 16-22 AWG
1060-20-0244 - Gold 16-22 AWG
Size 16
1060-16-0122- Nickel 14-18 AWG
1060-16-0144 - Gold 14-18 AWG
1060-16-0622 - Nickel 16-20 AWG
1060-16-0644 - Gold 16-20 AWG
1060-16-0688 - Selective Gold 16-20 AWG
1060-16-0988 - Selective Gold 14-18 AWG
1060-16-1222 - Nickel 12-16 AWG
1060-14-0122 - Nickel 14-18 AWG
1060-14-0144 - Gold 14-18 AWG
Size12
1060-12-0144 - Gold 12-14 AWG
1060-12-0166 - Nickel 12-14 AWG
1060-12-0222 - Nickel 10 AWG
Solid Sockets
Size20
0462-201-20141 - Nickel 20 AWG
[0462-201-2031] (https://www.digikey.com/products/en?keywords=0462-201-2031%20) - Gold 20 AWG
0462-005-20141- Nickel 16-18 AWG
0462-005-2031 - Gold 16-18 AWG[/details][details=Size16]0462-201-16141 - Nickel 16-20 AWG
0462-201-1631 - Gold 16-20 AWG
0462-004-1631 - Gold High Durability 16-20 AWG
0462-221-1631 - Gold, Extended Crimp, Seals against rear grommet - 16-20 AWG
0462-209-16141 - Nickel 14 AWG
0462-209-1631 - Gold 14 AWG
Size12
0462-203-12141 - Nickel 12-14 AWG
0462-210-1231 - Gold 12-14 AWG
Size8
0462-203-08141 - Nickel 8-10 AWG
Size4
0462-203-04141 - Nickel 6 AWG
5962-203-04141 - Nickel, C038 modification Only - 4 AWG
Solid Pins
Size 20
0460-202-20141 - Nickel 20 AWG
0460-202-2031 - Gold 20 AWG
0460-010-20141 - Nickel 16-18 AWG
0460-010-2031 - Gold 16-18 AWG
Size 16
0460-202-16141 - Nickel 16-20 AWG
0460-202-1631 - Gold 16-20 AWG
0460-002-1631 - Gold High Durability 16-20 AWG
0460-247-16141 - Nickel, extended crimp, seals against rear grommet 16-20 AWG
0460-247-1631 - Gold, extended crimp, seals against rear grommet 16-20 AWG
0460-264-16141 - Nickel, extended interface 16-20 AWG
0460-215-16141 - Nickel 14 AWG
0460-215-1631 - Gold 14 AWG
Size 12
0460-204-12141 - Nickel 12-14 AWG
0460-220-1231 - Gold 12-14 AWG
0460-256-12233 - Gold 16-18 AWG
Size 8
0460-204-08141 - Nickel 8-10 AWG
Size 4
0460-204-0490 - Nickel 6 AWG
5960-203-04141 - Nickel, C038 modification only 4 AWG
Housings in the HDP20 Series
2 POS
HDP24-18-6PN-C030 (Digi-Key P/N 1734-1194-ND)
6 POS
HDP24-18-6PN-L017 (Digi-Key P/N 1734-1162-ND )
HDP26-18-6SN (Digi-Key P/N 1734-1215-ND )
8 POS
HDP24-18-8SN (Digi-Key P/N 1734-1164-ND )
HDP26-18-8SE (Digi-Key P/N 1734-1175-ND )
HDP24-18-8PE-L017 (Digi-Key P/N 1734-1163-ND )
HDP26-18-8SN (Digi-Key P/N 1734-1176-ND )
9 POS
HDP26-24-9SN-L017 (Digi-Key P/N 1734-1190-ND )
HDP24-24-9PE (Digi-Key P/N 1734-1212-ND )
HDP26-24-9SN (Digi-Key P/N 1734-1237-ND)
HDP26-24-9SE (Digi-Key P/N 1734-1236-ND )
14 POS
HDP26-18-14SE-L017 (Digi-Key P/N 1734-1174-ND )
HDP26-18-14PE (Digi-Key P/N 1734-1173-ND )
HDP26-18-14SE (Digi-Key P/N 1734-1213-ND)
HDP26-18-14SN (Digi-Key P/N 1734-1214-ND )
HDP24-18-14PN (Digi-Key P/N 1734-1193-ND)
HDP24-18-14PE (Digi-Key P/N 1734-1192-ND )
16 POS
HDP26-24-16SN (Digi-Key P/N 1734-1177-ND)
HDP24-24-16PE-L017 (Digi-Key P/N 1734-1165-ND )
HDP26-24-16SE (Digi-Key P/N 1734-1216-ND )
HDP24-24-16PE (Digi-Key P/N 1734-1195-ND )
HDP26-24-16SE-L017 (Digi-Key P/N 1734-1217-ND )
18 POS
HDP24-24-18SE (Digi-Key P/N 1734-1166-ND )
HDP26-24-18SE-L017 (Digi-Key P/N 1734-1178-ND)
HDP24-24-18PN (Digi-Key P/N 1734-1197-ND )
HDP24-24-18PE (Digi-Key P/N 1734-1196-ND)
HDP26-24-18SN (Digi-Key P/N 1734-1219-ND )
HDP26-24-18SE (Digi-Key P/N 1734-1218-ND )
HDP26-24-18SN (Digi-Key P/N DHDP26-24-18SN-ND )
19 POS
HDP24-24-19PN-L017 (Digi-Key P/N 1734-1167-ND )
HDP26-24-19PN (Digi-Key P/N 1734-1179-ND )
HDP24-24-19PN (Digi-Key P/N 1734-1200-ND )
HDP26-24-19SN (Digi-Key P/N 1734-1222-ND )
HDP24-24-19PE (Digi-Key P/N 1734-1198-ND )
HDP26-24-19SE (Digi-Key P/N 1734-1220-ND )
HDP24-24-19PE-L017 (Digi-Key P/N 1734-1199-ND )
HDP26-24-19SE-L017 (Digi-Key P/N 1734-1221-ND )
21 POS
HDP24-24-21PN (Digi-Key P/N 1734-1202-ND)
HDP24-24-21PE (Digi-Key P/N 1734-1201-ND )
HDP26-24-21SN (Digi-Key P/N 1734-1225-ND )
HDP26-24-21PE-L017 (Digi-Key P/N 1734-1180-ND )
HDP26-24-21SE (Digi-Key P/N 1734-1223-ND )
HDP26-24-21SE-L017 (Digi-Key P/N 1734-1224-ND )
23 POS
HDP26-24-23SE-L017 (Digi-Key P/N 1734-1227-ND )
HDP24-24-23PN (Digi-Key P/N 1734-1205-ND)
HDP24-24-23PE (Digi-Key P/N 1734-1203-ND)
HDP26-24-23SN (Digi-Key P/N 1734-1228-ND )
HDP26-24-23PE-L017 (Digi-Key P/N 1734-1181-ND )
HDP26-24-23SE (Digi-Key P/N 1734-1226-ND)
HDP24-24-23PE-L017 (Digi-Key P/N 1734-1204-ND )
HDP26-24-23SN-L017 (Digi-Key P/N 1734-1182-ND)
29 POS
HDP26-24-29PE (Digi-Key P/N 1734-1183-ND)
HDP24-24-29PE (Digi-Key P/N 1734-1206-ND )
HDP26-24-29SE (Digi-Key P/N 1734-1229-ND)
HDP26-24-29SE-L017 (Digi-Key P/N 1734-1230-ND )
HDP26-24-29PE-L017 (Digi-Key P/N 1734-1184-ND )
31 POS
HDP24-24-31PT-L017 (Digi-Key P/N 1734-1169-ND )
YHDP24-24-31PEL024 (Digi-Key P/N 1734-1191-ND)
HDP24-24-31SE (Digi-Key P/N 1734-1170-ND)
HDP26-24-31PE (Digi-Key P/N 1734-1185-ND )
HDP24-24-31PE-L017 (Digi-Key P/N 1734-1208-ND)
HDP26-24-31SE (Digi-Key P/N 1734-1231-ND)
HDP26-24-31SE-L017 (Digi-Key P/N 1734-1232-ND)
HDP24-24-31PT (Digi-Key P/N 1734-1168-ND)
HDP26-24-31ST (Digi-Key P/N 1734-1187-ND)
HDP24-24-31PE (Digi-Key P/N 1734-1207-ND)
HDP26-24-31PT-L017 (Digi-Key P/N 1734-1186-ND )
HDP24-24-31SE-L017 (Digi-Key P/N 1734-1171-ND )
33 POS
HDP24-24-33PN (Digi-Key P/N [1734-1172-ND] (https://www.digikey.com/product-detail/en/te-connectivity-deutsch-connectors/HDP24-24-33PN/1734-1172-ND/6600251)
HDP26-24-33SN (Digi-Key P/N 1734-1188-ND )
35 POS
HDP26-24-35SN-L017 (Digi-Key P/N 1734-1189-ND )
HDP26-24-35SN (Digi-Key P/N 1734-1233-ND)
HDP24-24-35PE (Digi-Key P/N 1734-1209-ND )
47 POS
HDP26-24-47SE-L017 (Digi-Key P/N 1734-1235-ND)
HDP24-24-47PE (Digi-Key P/N 1734-1240-ND )
HDP24-24-47PE-L017 (Digi-Key P/N 1734-1211-ND )
HDP26-24-47SE (Digi-Key P/N 1734-1234-ND )