TE Connectivity has come out with a set of “Common Contacts” that will work in their ICT (Industrial & Commercial Transportation) Deutsch connectors from the AEC, DRB, DRC, DT, HD10, HD30, HDP20, and STRIKE series of housings.
If you know the size of contacts that you need you can simply select from solid or stamped pins and sockets below. If you need to verify the configuration or size of your contacts, simply click on the series below you are working with and look at the attached part numbering and configuration guides for each series.
PINS
Solid Pins
Size 20
0460-202-20141 - Nickel 20 AWG
0460-202-2031 - Gold 20 AWG
0460-010-20141 - Nickel 16-18 AWG
0460-010-2031 - Gold 16-18 AWG
Size 16
0460-202-16141 - Nickel 16-20 AWG
0460-202-1631 - Gold 16-20 AWG
0460-002-1631 - Gold High Durability 16-20 AWG
0460-247-16141 - Nickel, extended crimp, seals against rear grommet 16-20 AWG
0460-247-1631 - Gold, extended crimp, seals against rear grommet 16-20 AWG
0460-264-16141 - Nickel, extended interface 16-20 AWG
0460-215-16141 - Nickel 14 AWG
0460-215-1631 - Gold 14 AWG
Size 12
0460-204-12141 - Nickel 12-14 AWG
0460-220-1231 - Gold 12-14 AWG
0460-256-12233 - Gold 16-18 AWG
Size 8
0460-204-08141 - Nickel 8-10 AWG
Size 4
0460-204-0490 - Nickel 6 AWG
5960-203-04141 - Nickel, C038 modification only 4 AWG
Stamped & Formed Pins
Size 20
1060-20-0122 - Nickel 16-22 AWG
1060-20-0144 - Gold 16-22 AWG
1060-20-0222 - Nickel 16-22 AWG
1060-20-0244 - Gold 16-22 AWG
Size 16
1060-16-0122- Nickel 14-18 AWG
1060-16-0144 - Gold 14-18 AWG
1060-16-0622 - Nickel 16-20 AWG
1060-16-0644 - Gold 16-20 AWG
1060-16-0688 - Selective Gold 16-20 AWG
1060-16-0988 - Selective Gold 14-18 AWG
1060-16-1222 - Nickel 12-16 AWG
1060-14-0122 - Nickel 14-18 AWG
1060-14-0144 - Gold 14-18 AWG
Size12
1060-12-0144 - Gold 12-14 AWG
1060-12-0166 - Nickel 12-14 AWG
1060-12-0222 - Nickel 10 AWG
SOCKETS
Solid Sockets
Size20
0462-201-20141 - Nickel 20 AWG
0462-201-2031 - Gold 20 AWG
0462-005-20141- Nickel 16-18 AWG
0462-005-2031 - Gold 16-18 AWG
Size16
0462-201-16141 - Nickel 16-20 AWG
0462-201-1631 - Gold 16-20 AWG
0462-004-1631 - Gold High Durability 16-20 AWG
0462-221-1631 - Gold, Extended Crimp, Seals against rear grommet - 16-20 AWG
0462-209-16141 - Nickel 14 AWG
0462-209-1631 - Gold 14 AWG
Size12
0462-203-12141 - Nickel 12-14 AWG
0462-210-1231 - Gold 12-14 AWG
Size8
0462-203-08141 - Nickel 8-10 AWG
Size4
0462-203-04141 - Nickel 6 AWG
5962-203-04141 - Nickel, C038 modification Only - 4 AWG
Stamped & Formed Sockets
Size 20
1062-20-0122 - Nickel 16-22 AWG
1062-20-0144 - Gold 16-22 AWG
1062-20-0222 - Nickel 16-22 AWG
1062-20-0244 - Gold 16-22 AWG
1062-20-0322 - Nickel Sleeveless 16-22 AWG
1062-20-0344 - Gold Sleeveless 16-22 AWG
1062-20-0377 - Tin Sleeveless 16-22 AWG
1062-20-0622 - Nickel 14-16 AWG
Size 16
1062-16-0122 - Nickel 14-18 AWG
1062-16-0144 - Gold 14-18 AWG
1062-16-0622 - Nickel 16-20 AWG
1062-16-0644 - Gold 16-20 AWG
1062-16-0988 - Selective Gold 14-18 AWG
1062-16-1222 - Nickel 12-16 AWG
1062-16-1422 - Nickel Sleeveless 12-16 AWG
1062-16-1444 - Gold Sleeveless 12-16 AWG
1062-14-0122 - Nickel 14-18 AWG
1062-14-0144 - Gold 14-18 AWG
Size 12
1062-12-0144 - Gold 12-14 AWG
1062-12-0166 - Nickel 12-14 AWG
1062-12-0222 - Nickel 10 AWG
TOOLING
Hand Tooling for Solid Contacts
HDT-04-08 – Size 4, 8 Contacts (Two Indent Crimp)
HDT-48-00 – Size 12, 16, 20 Contacts (Four Indent Crimp)
HDT-1561-NG – Size 12, 16, 20 Contacts (Two Indent Crimp)
HDT-50-00 – Size 12, 16, 20 Contacts (One indent Crimp)
Hand Tooling for Stamped Contacts
DTT-12-00 Size 12 Contacts 1060-12-01xx and 1062-12-01xx
DTT-12-01 Size 12 Contacts 1060-12-02xx and 1062-12-02xx
DTT-16-00 Size 16 Contacts (14-16AWG)
DTT-16-01 Size 16 Contacts (18 AWG)
DTT-20-00 Size 20 Contacts 1060-20-01xx and 1062-20-01xx
DTT-20-02 Size 20 Contacts 1060-20-02xx and 1062-20-02xx
Extraction Tools
1-1579007-8 Tool, extraction, 2.5 mm
539960-1 Tool, extraction, 1.5K
1-1579007-1 Tool, extraction, 1.5K
1-1579007-6 Tool, extraction, 2.8 and 6.3/4.8K
1-1579007-3 Tool, extraction, 6.3/4.8K
Accessories
Keying Pins
Contact Size 20 Color Red 0413-216-2005
Contact Size 16 Color White 0413-215-1605
Contact Size 12 Color Yellow 0413-214-1205
Contact Crimp Sleeve Reducer
Insert Seal 0410-241-0406
Crimp Sleeve 0421-203-04141
Sealing Plugs
114019 – Size 4 – Silicone Rubber
114018 – Size 8 – Thermoplastic
114017 – Size 12, 16 – Thermoplastic
0413-217-1605 – Size 16 – Thermoplastic, retained by locking fingers.
0413-003-1605 -Size 16 – Thermoplastic, used with Strike series.
0413-204-2005 – Size 20 - Thermoplastic
Series that use common contacts above.
DRC Series
DRC Series Part Numbering and Configuration Guide
DRC Individual Part Numbers
DRC26-50S01 DRC26-50S05 DRC16-40S DRC26-40SA DRC26-40SB DRC26-40SA-L011 DRC26-38S01-P017 DRC26-50S02 DRC26-50S07 DRC16-40SE DRC18-40SAE DRC26-40SB-L011
DT Series
DT Series Part Numbering and Configuration Guide
DT Series Individual Part Numbers
DTM04-2P DTM06-6S DT06-6S DTM06-2S DT04-2P DTM06-3S DT06-2S DT06-3S DTM06-4S DT04-4P DTM04-3P DTM06-08SA DTP06-2S DTM04-4P DT04-08PA DT04-12PA DTM06-12SA DTP04-2P DT06-08SA DTM04-08PA DTM06-12SB DT06-12SA DTM04-6P DT06-12SB DTP06-4S DTM04-12PB DT06-2S-C015 DT06-2S-E004 DT06-2S-CE06 DT06-2S-CE01 DT06-2S-E003 DT06-2S-CE05 DT06-2S-EP06 DT06-2S-E008 DTM06-2S-E004 DT06-3S-CE06 DT06-3S-E004 DT06-3S-P012 DT04-3P-E003 DT06-3S-CE01 DT06-3S-CE05 DT06-3S-EP06 DT06-3S-E005 DT06-4S-C015 DT06-4S-P012 DTM06-2S-E007 DT06-4S-CE06 DTMH06-2SA DT06-2S-CE13 DT06-3S-EP09 DT04-3P-E008 DT06-2S-CE04 DTM06-3S-E007 DT06-6S-CE05 DT06-6S-E003 DT04-3P-EE01 DT04-6P-CE03 DTM04-2P-E003 DT04-4P-E008 DT06-3S-E008 DT06-6S-EP11 DTM06-4S-E004 DT06-4S-E008 DT06-4S-EP11 DTM06-6S-E007 DT04-4P-CE09 DT04-12PA-C015 DTM06-08SB DT04-08PA-CE01 DT04-08PC DT06-08SA-C015 DT06-08SA-P012 DT04-12PA-CE03 DT06-08SC DT06-08SB DT04-12PC DT04-12PB DT04-3P-L012 DTM06-12SA-E007 DT04-08PB DT06-12SB-P012 DT06-12SA-CE06 DT06-12SA-P012 DT06-08SA-E008 DT04-08PA-E008 DT06-12SB-CE06 DTM04-08PB DT06-3S-EP10 DTM06-12SC DT06-12SD DT06-12SA-EP06 DTM04-4P-E003 DT06-12SA-CE12 DT04-12PA-B016 DT06-12SC-P012 DT06-12SC DT04-3P-P006 DT06-12SD-P012 DT06-12SA-E008 DTP04-4P-E004 DT04-08PA-L012 DTM04-12PD DTM04-12PC DTP04-4P DTM04-2P-EP10 DTM04-12PA DT04-2P-RT01 DTM04-2P-P006 DTP06-4S-E003 DT04-12PB-L012 DT04-12PA-L012 DT06-3S-P006 DTM04-12PA-E003 DT04-12PB-BL04 DT04-3P-P007 DTM04-12PA-L012 DTM04-2P-P007 DRC26-50S01 DRC26-50S05 DRC16-40S DRC26-38S01-P017 DT04-3P DT04-6P DT04-2P-C015 DT04-2P-CE02 DT04-2P-E004 DT04-2P-CE04 DT04-2P-CE09 DT04-2P-CE01 DT04-2P-CE03 DT04-2P-E005 DT04-3P-E005 DT04-3P-CE04 DT04-4P-C015 DT04-4P-E004 DT04-3P-E004 DT04-2P-E008 DT04-4P-E005 DT04-4P-CE01 DT04-4P-CE03 DT06-4S-CE01 DT06-4S-E005 DTM04-3P-E003 DT06-4S-CE05 DT06-3S-P032 DT06-6S-CE06 DT06-6S-P012 DT06-6S-C015 DT06-6S-E004 DT06-6S-E008 DT06-4S-EP06 DT04-6P-E004 DT04-6P-CE02 DT06-4S DT06-2S-P012 DT04-2P-C017 DT06-2S-SDT-CE28 DT06-3S-EP11 DTM06-4S-E007 DT04-2P-L012 DT06-2S-SDT-CE27 DT06-12SA-B016 DT04-4P-L012 DTP04-2P-E003 DT04-08PA-CL03 DTP04-4P-L012 DRC26-40SA DRC26-40SB DRC26-40SA-L011
HD10 Series
HD10 Series Part Numbering and Configuration Guide
HD10 Series Individual Part Numbers
AHD10-9-1939P HD10-5-16P HD10-9-96P HD16-9-1939S HD14-3-96P HD10-3-96P HD14-6-96P HD16-3-96S HD14-9-16P HD14-9-96P HD10-9-96PE HD10-6-96P HD16-5-16S HD16-6-12S-B010 HD16-6-12S HD16-6-96S HD10-9-16P HD10-6-12P HD16-9-96S HD10-9-1939PE HD10-9-1939P HD10-9-1939P-P080 HD16-9-1939S-P080 HD10-9-1939P-B022 AHD10-9-1939PE AHD10-9-1939P80 AHD10-9-96P AHD10-6-12P-L HD10-9-96P-B009 AHD10-9-1939P8R HD10-9-1939PE-P080 HD10-9-1939PE-B022 HD10-9-1939PE-BP03 HD10-9-96P-B025 HD10-9-1939PE
HD30 Series
HD30 Series Part Numbering and Configuration Guide
HD30 Series Individual Part Numbers
HD36-24-21PN HD36-24-35PN HD36-24-47PE HD34-24-21SN HD36-18-6SN HD36-18-14PN-059 HDB36-24-91SN-059 HD34-24-14PN HD34-24-19PN HD34-24-18PN HD34-24-21PE HD36-24-19SN HD36-24-18SN HD36-24-14SN HD34-18-8SN HD36-24-16SE HD34-24-31PT HD34-24-18SN HD34-24-19SN HD34-24-16PE HD34-18-6SN HD34-18-8PE HD34-18-8SE HD36-18-14PN HD34-18-14PN HD34-24-21PE-072 HD36-24-16PN HD34-24-18SE HD36-24-33PN HD36-24-23SE HD36-24-19SE HD36-18-8PN HD36-18-21SN HD36-24-33SN HD36-24-18PN HD34-24-19SE HD34-18-14PE-072 HD36-18-14PE HD36-18-8PE HD36-18-8SE HD36-24-31ST HD36-24-23SN HD34-24-23PN HD34-24-19PE HD34-24-33SN HD36-18-20PN HD36-18-14SN-072 HD36-24-19PN HD36-24-29PE HD34-24-31PE HD36-24-91SN HD36-18-14PE-072 HD34-18-8PN HD36-24-21PE HD36-24-23PE HD36-18-8SN HD34-18-14PE HD36-18-14SN HD34-24-91PN HD36-18-14SE HD34-24-91PE HD36-18-8PN-059 HD36-24-31SE HD34-18-14PN-059 HD36-18-14SN-059 HD36-24-31SE-059 HDB36-24-91SE-059 HD34-24-16PN HD34-24-16SN HD34-24-9SN HD36-24-9PN HD34-24-9PN HD36-18-20SN HD36-24-21SE-072 HD34-24-31PT-B019 HD34-18-20PN HD34-24-29PE HD34-24-23PE HD34-24-23SE HD36-24-9SN HD34-24-31PE-059 HD36-24-21SE-059 HD36-24-47SE-059 HD36-18-21PN-059 HD34-24-47PE HD34-18-6PN HD34-24-14SN HD34-24-23SN HD34-18-14PN-L005 HD34-18-14PN-072 HD34-24-35PN HD34-24-29SE HD34-18-14SN HD34-24-31PE-072 HD36-24-35SN HD34-24-23PN-072 HD34-24-21SE HD36-24-21SN-072 HD34-18-14SE HD34-24-31SE HD34-24-16SN-072 HD36-24-31PE HD34-24-21PN-072 HD36-24-47SE HD34-24-47SE HD36-24-29SE-072 HD34-18-14SN-072 HD36-24-21SE HD36-18-14SE-072 HD34-24-33PN HD36-24-23PN HD34-18-21PN HD34-18-21SN HD36-18-8SN-072 HD36-24-23SE-072 HD34-24-47PE-072 HD34-24-35SN HD36-18-14PN-072 HD36-24-14SE HD36-24-23PN-072 HD36-24-21PE-072 HD36-24-14PN HD36-24-29SE HD36-24-31PE-072 HD34-24-16SN-059 HD34-24-19PN-059 HD34-18-20SN HD34-24-31SE-072 HD34-24-23SN-072 HD36-24-18PN-059 HD34-18-14PE-059 HD36-24-29SE-059 HD36-18-20SN-072 HD34-18-8PN-059 HD34-18-8SN-059 HD36-24-31SE-072 HD36-24-19PE HD36-24-19SE-072 HD36-24-16SN-059 HD34-24-29PE-059 HD34-24-16PN-059 HD34-24-23PN-059 HD34-24-21PN-059 HD34-24-91PN-059 HD34-24-9PN-059 HD36-24-23PE-072 HD34-24-21PE-059 HD36-24-47SE-072 HD36-24-14SN-059 HD36-24-19SN-059 HD36-24-21SN-059 HD36-24-18SN-059 HD36-18-21SN-059 HD34-18-20PN-059 HD34-24-23SN-059 HD34-24-16PE-059 HD34-24-23PE-059 HD34-24-91PN-072 HD36-24-23SE-059 HD34-24-23SE-059 HD36-24-16SE-059 HD36-24-9SN-059 HD36-18-8PE-059 HD36-18-14PE-059 HD36-24-23PN-059 HD36-24-19SE-059 HD34-24-33SN-059 HD34-24-33PN-059 HD36-18-8SN-059 HD36-24-31PE-059 HD34-24-91PE-059 HD36-18-20SN-059 HD36-24-16PN-059 HD36-24-23SN-059 HD34-24-31SE-059 HD34-24-47PE-059 HD36-24-33SN-059 HD36-18-21PN HD36-18-14SE-059 HD34-24-21SN-059 HD36-24-9PN-059 HD34-18-14SE-059 HD36-24-19PE-059 HD36-24-23PE-059 HD34-24-35SN-059 HD36-24-33PN-059 HDB36-18-14SN-059 HD34-24-21SE-059 HD36-24-21PN-059 HD34-24-18SN-059 HD34-24-18PE-072 HD36-24-91SN-059 HD34-18-14PT-059 HDB36-24-31SE-059 HD36-24-9SN
HDP20 Series
HDP20 Part Numbering and Configurations Guide
HDP20 Series Individual Part Numbers
2 POS
HDP24-18-6PN-C030 (Digi-Key P/N 1734-1194-ND)
6 POS
HDP24-18-6PN-L017 (Digi-Key P/N 1734-1162-ND )
HDP26-18-6SN (Digi-Key P/N 1734-1215-ND )
8 POS
HDP24-18-8SN (Digi-Key P/N 1734-1164-ND )
HDP26-18-8SE (Digi-Key P/N 1734-1175-ND )
HDP24-18-8PE-L017 (Digi-Key P/N 1734-1163-ND )
HDP26-18-8SN (Digi-Key P/N 1734-1176-ND )
9 POS
HDP26-24-9SN-L017 (Digi-Key P/N 1734-1190-ND )
HDP24-24-9PE (Digi-Key P/N 1734-1212-ND )
HDP26-24-9SN (Digi-Key P/N 1734-1237-ND)
HDP26-24-9SE (Digi-Key P/N 1734-1236-ND )
14 POS
HDP26-18-14SE-L017 (Digi-Key P/N 1734-1174-ND )
HDP26-18-14PE (Digi-Key P/N 1734-1173-ND )
HDP26-18-14SE (Digi-Key P/N 1734-1213-ND)
HDP26-18-14SN (Digi-Key P/N 1734-1214-ND )
HDP24-18-14PN (Digi-Key P/N 1734-1193-ND)
HDP24-18-14PE (Digi-Key P/N 1734-1192-ND )
16 POS
HDP26-24-16SN (Digi-Key P/N 1734-1177-ND)
HDP24-24-16PE-L017 (Digi-Key P/N 1734-1165-ND )
HDP26-24-16SE (Digi-Key P/N 1734-1216-ND )
HDP24-24-16PE (Digi-Key P/N 1734-1195-ND )
HDP26-24-16SE-L017 (Digi-Key P/N 1734-1217-ND )
18 POS
HDP24-24-18SE (Digi-Key P/N 1734-1166-ND )
HDP26-24-18SE-L017 (Digi-Key P/N 1734-1178-ND)
HDP24-24-18PN (Digi-Key P/N 1734-1197-ND )
HDP24-24-18PE (Digi-Key P/N 1734-1196-ND)
HDP26-24-18SN (Digi-Key P/N 1734-1219-ND )
HDP26-24-18SE (Digi-Key P/N 1734-1218-ND )
HDP26-24-18SN (Digi-Key P/N DHDP26-24-18SN-ND )
19 POS
HDP24-24-19PN-L017 (Digi-Key P/N 1734-1167-ND )
HDP26-24-19PN (Digi-Key P/N 1734-1179-ND )
HDP24-24-19PN (Digi-Key P/N 1734-1200-ND )
HDP26-24-19SN (Digi-Key P/N 1734-1222-ND )
HDP24-24-19PE (Digi-Key P/N 1734-1198-ND )
HDP26-24-19SE (Digi-Key P/N 1734-1220-ND )
HDP24-24-19PE-L017 (Digi-Key P/N 1734-1199-ND )
HDP26-24-19SE-L017 (Digi-Key P/N 1734-1221-ND )
21 POS
HDP24-24-21PN (Digi-Key P/N 1734-1202-ND)
HDP24-24-21PE (Digi-Key P/N 1734-1201-ND )
HDP26-24-21SN (Digi-Key P/N 1734-1225-ND )
HDP26-24-21PE-L017 (Digi-Key P/N 1734-1180-ND )
HDP26-24-21SE (Digi-Key P/N 1734-1223-ND )
HDP26-24-21SE-L017 (Digi-Key P/N 1734-1224-ND )
23 POS
HDP26-24-23SE-L017 (Digi-Key P/N 1734-1227-ND )
HDP24-24-23PN (Digi-Key P/N 1734-1205-ND)
HDP24-24-23PE (Digi-Key P/N 1734-1203-ND)
HDP26-24-23SN (Digi-Key P/N 1734-1228-ND )
HDP26-24-23PE-L017 (Digi-Key P/N 1734-1181-ND )
HDP26-24-23SE (Digi-Key P/N 1734-1226-ND)
HDP24-24-23PE-L017 (Digi-Key P/N 1734-1204-ND )
HDP26-24-23SN-L017 (Digi-Key P/N 1734-1182-ND)
29 POS
HDP26-24-29PE (Digi-Key P/N 1734-1183-ND)
HDP24-24-29PE (Digi-Key P/N 1734-1206-ND )
HDP26-24-29SE (Digi-Key P/N 1734-1229-ND)
HDP26-24-29SE-L017 (Digi-Key P/N 1734-1230-ND )
HDP26-24-29PE-L017 (Digi-Key P/N 1734-1184-ND )
31 POS
HDP24-24-31PT-L017 (Digi-Key P/N 1734-1169-ND )
YHDP24-24-31PEL024 (Digi-Key P/N 1734-1191-ND)
HDP24-24-31SE (Digi-Key P/N 1734-1170-ND)
HDP26-24-31PE (Digi-Key P/N 1734-1185-ND )
HDP24-24-31PE-L017 (Digi-Key P/N 1734-1208-ND)
HDP26-24-31SE (Digi-Key P/N 1734-1231-ND)
HDP26-24-31SE-L017 (Digi-Key P/N 1734-1232-ND)
HDP24-24-31PT (Digi-Key P/N 1734-1168-ND)
HDP26-24-31ST (Digi-Key P/N 1734-1187-ND)
HDP24-24-31PE (Digi-Key P/N 1734-1207-ND)
HDP26-24-31PT-L017 (Digi-Key P/N 1734-1186-ND )
HDP24-24-31SE-L017 (Digi-Key P/N 1734-1171-ND )
33 POS
HDP24-24-33PN (Digi-Key P/N [1734-1172-ND] (https://www.digikey.com/product-detail/en/te-connectivity-deutsch-connectors/HDP24-24-33PN/1734-1172-ND/6600251)
HDP26-24-33SN (Digi-Key P/N 1734-1188-ND )
35 POS
HDP26-24-35SN-L017 (Digi-Key P/N 1734-1189-ND )
HDP26-24-35SN (Digi-Key P/N 1734-1233-ND)
HDP24-24-35PE (Digi-Key P/N 1734-1209-ND )
47 POS
HDP26-24-47SE-L017 (Digi-Key P/N 1734-1235-ND)
HDP24-24-47PE (Digi-Key P/N 1734-1240-ND )
HDP24-24-47PE-L017 (Digi-Key P/N 1734-1211-ND )
HDP26-24-47SE (Digi-Key P/N 1734-1234-ND )