TE Connectivity Deutsch の HDP20 シリーズ のコネクタハウジングには、スタンプ&フォームドコンタクトとソリッドコンタクトがあります。必要なコンタクトのサイズがおわかりでしたら、このガイドではそれらのコンタクトの品番をご案内します。サイズは、Digi-Key製品ページの「製品属性」に記載されています。品番と詳細情報については、該当する矢印をクリックしてください。
スタンプ & フォームドソケット
Size 20
1062-20-0122 - Nickel 16-22 AWG
1062-20-0144 - Gold 16-22 AWG
1062-20-0222 - Nickel 16-22 AWG
1062-20-0244 - Gold 16-22 AWG
1062-20-0322 - Nickel Sleeveless 16-22 AWG
1062-20-0344 - Gold Sleeveless 16-22 AWG
1062-20-0377 - Tin Sleeveless 16-22 AWG
1062-20-0622 - Nickel 14-16 AWG
Size 16
1062-16-0122 - Nickel 14-18 AWG
1062-16-0144 - Gold 14-18 AWG
1062-16-0622 - Nickel 16-20 AWG
1062-16-0644 - Gold 16-20 AWG
1062-16-0988 - Selective Gold 14-18 AWG
1062-16-1222 - Nickel 12-16 AWG
1062-16-1422 - Nickel Sleeveless 12-16 AWG
1062-16-1444 - Gold Sleeveless 12-16 AWG
1062-14-0122 - Nickel 14-18 AWG
1062-14-0144 - Gold 14-18 AWG
Size 12
1062-12-0144 - Gold 12-14 AWG
1062-12-0166 - Nickel 12-14 AWG
1062-12-0222 - Nickel 10 AWG
スタンプ & フォームドピン
Size 20
1060-20-0122 - Nickel 16-22 AWG
1060-20-0144 - Gold 16-22 AWG
1060-20-0222 - Nickel 16-22 AWG
1060-20-0244 - Gold 16-22 AWG
Size 16
1060-16-0122- Nickel 14-18 AWG
1060-16-0144 - Gold 14-18 AWG
1060-16-0622 - Nickel 16-20 AWG
1060-16-0644 - Gold 16-20 AWG
1060-16-0688 - Selective Gold 16-20 AWG
1060-16-0988 - Selective Gold 14-18 AWG
1060-16-1222 - Nickel 12-16 AWG
1060-14-0122 - Nickel 14-18 AWG
1060-14-0144 - Gold 14-18 AWG
Size12
1060-12-0144 - Gold 12-14 AWG
1060-12-0166 - Nickel 12-14 AWG
1060-12-0222 - Nickel 10 AWG
ソリッドソケット
Size20
0462-201-20141 - Nickel 20 AWG
0462-201-2031 - Gold 20 AWG
0462-005-20141- Nickel 16-18 AWG
0462-005-2031 - Gold 16-18 AWG
0462-201-16141 - Nickel 16-20 AWG
0462-201-1631 - Gold 16-20 AWG
0462-004-1631 - Gold High Durability 16-20 AWG
0462-221-1631 - Gold, Extended Crimp, Seals against rear grommet - 16-20 AWG
0462-209-16141 - Nickel 14 AWG
0462-209-1631 - Gold 14 AWG
Size12
0462-203-12141 - Nickel 12-14 AWG
0462-210-1231 - Gold 12-14 AWG
Size8
0462-203-08141 - Nickel 8-10 AWG
Size4
0462-203-04141 - Nickel 6 AWG
5962-203-04141 - Nickel, C038 modification Only - 4 AWG
ソリッドピン
Size 20
0460-202-20141 - Nickel 20 AWG
0460-202-2031 - Gold 20 AWG
0460-010-20141 - Nickel 16-18 AWG
0460-010-2031 - Gold 16-18 AWG
Size 16
0460-202-16141 - Nickel 16-20 AWG
0460-202-1631 - Gold 16-20 AWG
0460-002-1631 - Gold High Durability 16-20 AWG
0460-247-16141 - Nickel, extended crimp, seals against rear grommet 16-20 AWG
0460-247-1631 - Gold, extended crimp, seals against rear grommet 16-20 AWG
0460-264-16141 - Nickel, extended interface 16-20 AWG
0460-215-16141 - Nickel 14 AWG
0460-215-1631 - Gold 14 AWG
Size 12
0460-204-12141 - Nickel 12-14 AWG
0460-220-1231 - Gold 12-14 AWG
0460-256-12233 - Gold 16-18 AWG
Size 8
0460-204-08141 - Nickel 8-10 AWG
Size 4
0460-204-0490 - Nickel 6 AWG
5960-203-04141 - Nickel, C038 modification only 4 AWG
HDP20 シリーズのハウジング
2 POS
HDP24-18-6PN-C030 (Digi-Key P/N 1734-1194-ND)
6 POS
HDP24-18-6PN-L017 (Digi-Key P/N 1734-1162-ND )
HDP26-18-6SN (Digi-Key P/N 1734-1215-ND )
8 POS
HDP24-18-8SN (Digi-Key P/N 1734-1164-ND )
HDP26-18-8SE (Digi-Key P/N 1734-1175-ND )
HDP24-18-8PE-L017 (Digi-Key P/N 1734-1163-ND )
HDP26-18-8SN (Digi-Key P/N 1734-1176-ND )
9 POS
HDP26-24-9SN-L017 (Digi-Key P/N 1734-1190-ND )
HDP24-24-9PE (Digi-Key P/N 1734-1212-ND )
HDP26-24-9SN (Digi-Key P/N 1734-1237-ND)
HDP26-24-9SE (Digi-Key P/N 1734-1236-ND )
14 POS
HDP26-18-14SE-L017 (Digi-Key P/N 1734-1174-ND )
HDP26-18-14PE (Digi-Key P/N 1734-1173-ND )
HDP26-18-14SE (Digi-Key P/N 1734-1213-ND)
HDP26-18-14SN (Digi-Key P/N 1734-1214-ND )
HDP24-18-14PN (Digi-Key P/N 1734-1193-ND)
HDP24-18-14PE (Digi-Key P/N 1734-1192-ND )
16 POS
HDP26-24-16SN (Digi-Key P/N 1734-1177-ND)
HDP24-24-16PE-L017 (Digi-Key P/N 1734-1165-ND )
HDP26-24-16SE (Digi-Key P/N 1734-1216-ND )
HDP26-24-16SE-L017 (Digi-Key P/N 1734-1217-ND )
18 POS
HDP24-24-18SE (Digi-Key P/N 1734-1166-ND )
HDP26-24-18SE-L017 (Digi-Key P/N 1734-1178-ND)
HDP24-24-18PN (Digi-Key P/N 1734-1197-ND )
HDP24-24-18PE (Digi-Key P/N 1734-1196-ND)
HDP26-24-18SN (Digi-Key P/N 1734-1219-ND )
HDP26-24-18SE (Digi-Key P/N 1734-1218-ND )
HDP26-24-18SN (Digi-Key P/N DHDP26-24-18SN-ND )
19 POS
HDP24-24-19PN-L017 (Digi-Key P/N 1734-1167-ND )
HDP26-24-19PN (Digi-Key P/N 1734-1179-ND )
HDP24-24-19PN (Digi-Key P/N 1734-1200-ND )
HDP26-24-19SN (Digi-Key P/N 1734-1222-ND )
HDP24-24-19PE (Digi-Key P/N 1734-1198-ND )
HDP26-24-19SE (Digi-Key P/N 1734-1220-ND )
HDP24-24-19PE-L017 (Digi-Key P/N 1734-1199-ND )
HDP26-24-19SE-L017 (Digi-Key P/N 1734-1221-ND )
21 POS
HDP24-24-21PN (Digi-Key P/N 1734-1202-ND)
HDP24-24-21PE (Digi-Key P/N 1734-1201-ND )
HDP26-24-21SN (Digi-Key P/N 1734-1225-ND )
HDP26-24-21PE-L017 (Digi-Key P/N 1734-1180-ND )
HDP26-24-21SE (Digi-Key P/N 1734-1223-ND )
HDP26-24-21SE-L017 (Digi-Key P/N 1734-1224-ND )
23 POS
HDP26-24-23SE-L017 (Digi-Key P/N 1734-1227-ND )
HDP24-24-23PN (Digi-Key P/N 1734-1205-ND)
HDP24-24-23PE (Digi-Key P/N 1734-1203-ND)
HDP26-24-23SN (Digi-Key P/N 1734-1228-ND )
HDP26-24-23PE-L017 (Digi-Key P/N 1734-1181-ND )
HDP26-24-23SE (Digi-Key P/N 1734-1226-ND)
HDP24-24-23PE-L017 (Digi-Key P/N 1734-1204-ND )
HDP26-24-23SN-L017 (Digi-Key P/N 1734-1182-ND)
29 POS
HDP26-24-29PE (Digi-Key P/N 1734-1183-ND)
HDP24-24-29PE (Digi-Key P/N 1734-1206-ND )
HDP26-24-29SE (Digi-Key P/N 1734-1229-ND)
HDP26-24-29SE-L017 (Digi-Key P/N 1734-1230-ND )
HDP26-24-29PE-L017 (Digi-Key P/N 1734-1184-ND )
31 POS
HDP24-24-31PT-L017 (Digi-Key P/N 1734-1169-ND )
YHDP24-24-31PEL024 (Digi-Key P/N 1734-1191-ND)
HDP24-24-31SE (Digi-Key P/N 1734-1170-ND)
HDP26-24-31PE (Digi-Key P/N 1734-1185-ND )
HDP24-24-31PE-L017 (Digi-Key P/N 1734-1208-ND)
HDP26-24-31SE (Digi-Key P/N 1734-1231-ND)
HDP26-24-31SE-L017 (Digi-Key P/N 1734-1232-ND)
HDP24-24-31PT (Digi-Key P/N 1734-1168-ND)
HDP26-24-31ST (Digi-Key P/N 1734-1187-ND)
HDP24-24-31PE (Digi-Key P/N 1734-1207-ND)
HDP26-24-31PT-L017 (Digi-Key P/N 1734-1186-ND )
HDP24-24-31SE-L017 (Digi-Key P/N 1734-1171-ND )
33 POS
HDP24-24-33PN (Digi-Key P/N 1734-1172-ND )
HDP26-24-33SN (Digi-Key P/N 1734-1188-ND )
35 POS
HDP26-24-35SN-L017 (Digi-Key P/N 1734-1189-ND )
HDP26-24-35SN (Digi-Key P/N 1734-1233-ND)
HDP24-24-35PE (Digi-Key P/N 1734-1209-ND )
47 POS
HDP26-24-47SE-L017 (Digi-Key P/N 1734-1235-ND)
HDP24-24-47PE (Digi-Key P/N 1734-1240-ND )
HDP24-24-47PE-L017 (Digi-Key P/N 1734-1211-ND )
HDP26-24-47SE (Digi-Key P/N 1734-1234-ND )