PLED96W-027-C3500-D-HV is an obsolete LED driver with the following specifications that I used for finding an alternate:
Specification Name | Value |
---|---|
Type | Constant Current |
Current Output(Max) | 3.5A |
Voltage Output | 9~27VDC |
Size/Dimension | 8.54"x2.33"x1.47" |
Dimming | Analog |
Input Voltage | 277~480VAC |
I was able to find a marketplace cross with very similar specifications: 2367-LP96W-27-C3500-RD-ND; LP96W-27-C3500-RD. The current output and the voltage output are the same. The input voltage is at an acceptable, comparable range. It has both analog dimming and PWM dimming capability. The marketplace replacement is actually a little smaller compared to the original, this tends to be okay for most applications (this depends on mounting patterns). There weren’t any other options I could find at the moment.
The TechForum Cross Reference category is for parts that Digi-Key does not sell or parts that have gone obsolete. Our Engineers and Techs have reviewed the specifications for these parts and made a recommendation for a replacement. Please review the suggested part to ensure it will work for your application.