After spending some time comparing these two series to each other, these are the major differences I could find between the two series. As you can see, The E series has everything the EL series does and more.
| Vector AC Micro Drive | Simple AC Micro Drive | |
|---|---|---|
![]() |
![]() |
|
| VFD-E | VFD-EL | |
| Brake Transistor | int/ext | Int |
| Closed Loop Control | Yes | No |
| Sensorless Control | Yes | No |
| PLC Program Capabilites | 500 | 0 |
| Digital I/O | 6/3 | 6/1 |
| Analog I/O | 2/1 | 1/1 |
| PLC Language | Ladder | None |
| Data Sheet | Data sheet |
Information about these series and more were taken from this selection tool provided by Delta.
Delta Industrial Automation Product Selection Tool
| VFD-E Series | VFD-EL Series | HP | Output Current | Wattage | Supply Voltage |
|---|---|---|---|---|---|
| VFD002E21A | VFD002EL21A | 0.25 | 1.6A | 200 W | 230VAC |
| VFD002E11A | VFD002EL11A | 0.25 | 1.6A | 200 W | 115VAC |
| VFD002E23A | VFD002EL23A | 0.25 | 1.6A | 200 W | 230VAC |
| VFD004E43A | VFD004EL43A | 0.5 | 1.5A | 400 W | 460VAC |
| VFD004E21A | VFD004EL21A | 0.5 | 2.5A | 400 W | 230VAC |
| VFD004E23A | VFD004EL23A | 0.5 | 2.5A | 400 W | 230VAC |
| VFD004E11A | VFD004EL11A | 0.5 | 2.5A | 400 W | 115VAC |
| VFD007E43A | VFD007EL43A | 1 | 2.5A | 750 W | 460VAC |
| VFD007E21A | VFD007EL21A | 1 | 4.2A | 750 W | 230VAC |
| VFD007E23A | VFD007EL23A | 1 | 4.2A | 750 W | 230VAC |
| VFD007E11A | VFD007EL11A | 1 | 4.2A | 750 W | 115VAC |
| VFD015E23A | VFD015EL23A | 2 | 7.5A | 1500 W | 230VAC |
| VFD015E21A | VFD015EL21A | 2 | 7.5A | 1500 W | 230VAC |
| VFD015E43A | VFD015EL43A | 2 | 4.2A | 1500 W | 460VAC |
| VFD022E21A | VFD022EL21A | 3 | 11A | 2200 W | 230VAC |
| VFD022E43A | VFD022EL43A | 3 | 5.5A | 2200 W | 460VAC |
| VFD022E23A | VFD022EL23A | 3 | 11A | 2200 W | 230VAC |
| VFD037E43A | VFD037EL43A | 5 | 8.5A | 3700 W | 460VAC |
| VFD037E23A | VFD037EL23A | 5 | 17A | 3700 W | 230VAC |
| VFD055E43A | 7.5 | 13A | 5500 W | 460VAC | |
| VFD055E23A | 7.5 | 25A | 5500 W | 230VAC | |
| VFD075E43A | 10 | 18A | 7500 W | 460VAC | |
| VFD075E23A | 10 | 33A | 7500 W | 230VAC | |
| VFD110E43A | 15 | 24A | 11000 W | 460VAC | |
| VFD110E23A | 15 | 45A | 11000 W | 230VAC | |
| VFD150E43A | 20 | 32A | 15000 W | 460VAC | |
| VFD150E23A | 20 | 65A | 15000 W | 230VAC | |
| VFD185E43A | 25 | 38A | 18500 W | 460VAC | |
| VFD220E43A | 30 | 45A | 22000 W | 460VAC |