The Digilent Genesys 2 board is an advanced, high‐performance, ready‐to‐use digital circuit development platform based on the powerful Kintex‐7™ Field Programmable Gate Array (FPGA) from Xilinx.

The Genesys 2 can be programmed from various sources, like USB thumb drive, microSD, the on-board non-volatile Flash or the on-board USB-JTAG programmer circuit.
In the package, The Genesys 2 Kintex-7 FPGA is included, and comes with USB A to Micro‐B programming cable and one 12V, 3A wall power supply with US and EU adapters.
You can also search for the part number 410-300-A; this is the part of an “academic” stock that has been released to normal channels and is the same product. So there is no difference between 410-300 and 410-300-A.