ZXCL250E5TA is a linear voltage regulator with a SC-74A, SOT-753 package available to order, which means manufacturer lead times and minimum order quantities will apply. Below are some stocking options that are similar. Here are the following specifications I used for finding a suitable cross:
| Specification Name | Value |
|---|---|
| Output Configuration | Positive |
| Output Type | Fixed |
| Voltage Input (Max) | 5.5V |
| Voltage Output (Min/Fixed | 2.5V |
| Current Output | 100mA |
| Control Features | Enable |
| Protection Features | Over Current |
| Package | SOT-23-5 |
Here are DigiKey parts that are similar and stocking.
| MFR PART # | TPS79225DBVT |
|---|---|
| DIGI-KEY PART # | 296-TPS79225DBVTCT-ND |
| MANUFACTURER | Texas Instruments |
| DESCRIPTION | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-23-5 |
| DATASHEET | Click Here |
| MFR PART # | TPS79225DBVR |
|---|---|
| DIGI-KEY PART # | 296-11869-1-ND |
| MANUFACTURER | Texas Instruments |
| DESCRIPTION | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-23-5 |
| DATASHEET | Click Here |
The only difference between these parts is the quantity sold to Digi-Key. The R suffix comes in a default 3000 quantity while the T suffix comes in a pack of 250. Please remember to check the full datasheets and full list of specifications to see if these are suitable for your application.
Other similar products available to order, these may require lead time and minimum order quantities:
Positive Fixed 100mA Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Please review the datasheets to ensure the alternative will work for your application.