Do I need anything else for this connector?

I gonna buy this female connector (H2024-ND) but I don’t know if it need some crimp. if needed, which crimp type is correct por this connector?

Hello dvega03,

Welcome to the DigiKey TechForum.
The H2024-ND can use a few different contact, depending on Gold or Tin plating, and the available wire size ranges are 22AWG, 24-28AWG and 30AWG.
Click here for all the available options.

Thanks for the answer David_1768, it helped me a lot!