Is the Dremel 631 drill bit kit metric or imperial in size ?
There are four drill bits in this kit, 2017-1074-ND.
1/8" - 3.2 mm
5/32" - 4.0 mm
3/16" - 4.8 mm
1/4" - 6.4 mm

Click here for Dremel Bit Guide Poster. See bottom row for the 631 kit.
Thank you for your response . Do you have a Dremel Brad Point Kit that is metric 3mm , 4mm 5mm and so on ?
Thank you .
John
“In God we Trust”
I’m sorry, we do not have a drill bit kit like that.
Ok , Thank you .
John
“In God we Trust”