I’m searching a substitute for this OEM ebmpapst fan.
Hello adarsigny,
Unfortunately, I am unable to directly cross the A2E250-AQ32-07 part number using the original equipment manufacturer, DigiKey, or DigiKey competitors. Perhaps this is a custom part manufactured specifically for your equipment to meet some price, noise, or other performance specification.
Recommendations:
-
Consider these closely related DigiKey parts.
-
Review the ebmpapst catalog to determine if there is a substitution.
-
Provide additional information such as the diameter of the fan and pictures of the fan enclosure including mounting points.
-
Others may be able to add additional information.
Best Wishes,
APDahlen
The dimensions are on the picture (+/- 250mm x 80mm) and the mounting point is on the back with screw.
Thanks
Hello adarsigny,
This datasheet may help as it includes mechanical drawings for a potential replacement fan.
On a related note, did you test the motor’s 14 uF capacitor? A failed capacitor could prevent the fan motor from starting. Also failed capacitors have been known to burn out AC motors.
Sincerely,
Aaron
.
Hi,
it’s a 12 uF capicitor and yes i tested it
Thanks