Introduction
This introduction into the Efinix Trion T20 FPGA Evaluation Kit walks through implementing PulseRain’s Reindeer RISC-V Soft CPU on Efinix Trion T20 BGA256. Topics include connecting a JTAG, installing Efinity, building the RISC-V, programming the on-board configuration memory, and running example RISC-V projects.
Hardware Requirements
Base Boards
- KIT DEV TRION T20 BGA256 EFINITY at Digi-Key
Accessories
- FTDI TTL-232R-3V3 USB Cable UART 3.3V at Digi-Key
- FTDI MPSSE USB Cable SPI/I2C/JTAG 3.3V at Digi-Key
Hardware Setup USB JTAG
Trion T20 JTAG H6 Header
| TDO | 3V3 |
|---|---|
| TCK | TDI |
| TMS | nRST |
| GND | GND |
C232HM-DDHSL-0
| Vcc | Red |
|---|---|
| TCK | Orange |
| TDI | Yellow |
| TDO | Green |
| TMS | Brown |
| GPIOL0 | Grey |
| GPIOL1 | Purple |
| GPIOL2 | White |
| GPIOL3 | Blue |
| GND | Black |
Hardware Setup USB Serial
BANK1D_1E
| 49 | 48 |
|---|---|
| 47 | 46 |
| 45 | 44 |
| GND | GND |
TTL-232R-3V3
| GND | Black |
|---|---|
| CTS# | Brown |
| VCC | Red |
| TXD | Orange |
| RXD | Yellow |
| RTS# | Green |
Software
Efinity® Integrated Development Environment
This project requires Efinity® Integrated Development Environment v2019.3.272
Zadig USB driver installation made easy
Download Zadig, which is a Windows application that installs generic USB driver
- Open the Zadig software.
- Choose Options > List All Devices.
- Turn off Options > Ignore Hubs or Composite Parents.
- Select the Trion T20 Development Board.
- Select libusbK (version) next to Driver.
- Click Replace Driver.
- Repeat with the C232HM-DDHSL-0 JTAG
GitHub Desktop - Clone PulseRain Reindeer Trion Project
Download GitHub Desktop, so we can clone RTL code of PulseRain Reindeer.
1: File → Clone Repository
2: URL Tab
3: GitHub - PulseRain/Reindeer_Trion: PulseRain Reindeer RISC-V Soft CPU for Efinix Trion T20 BGA256 Development Kit
Arduino IDE
Download Arduino IDE
Building Reindeer Trion Project
Open: Project
./Reindeer_Trion/build/Reindeer_Trion.xml
Open Interface Designer
Generate Efinity Constraint Files
Close the Interface Designer after generation.
Start Synthesis
Flow → Synthesize
***** Ending stage netlist pre-processing *****
Wed February 5 20 14:19:31 - Flow data refreshed. Elapsed time = 0m 7.447s VM : 72.892 MB RSS : 106.912 MB
Wed February 5 20 14:19:31 - Running synthesis flow done. Duration = 0m 24.632s
Start Placement
Flow → Place
Wed February 5 20 14:20:54 - Flow data refreshed. Elapsed time = 0m 6.983s VM : 149.564 MB RSS : 186.184 MB
Wed February 5 20 14:20:54 - Running placement flow done. Duration = 0m 39.952s
Start Route
Flow → Route
Wed February 5 20 14:22:22 - Flow data refreshed. Elapsed time = 0m 12.47s VM : 572.36 MB RSS : 600.54 MB
Wed February 5 20 14:22:22 - Running routing flow done. Duration = 0m 26.69s
Start Generate Bitstream
Flow → Generate Bistream
Wed February 5 20 14:23:52 - C:/Efinity/2019.3/bin/efx_pgm finished. Exit code = 0 Exit status : Normal
Running hex generation flow done.
Wed February 5 20 14:23:52 - Running bitstream generation flow done. Duration = 0m 3.682s
Program the Kit through JTAG
Start Programmer
Tools → Open Programmer
- USB Target: C232HM-DDHSL-0
- Image: ./build/outflow/Reindeer_Trion.hex
- Programming Mode: JTAG
Wed February 5 20 14:47:09 - Programming 'C:/GitHub/Reindeer_Trion/build/outflow/Reindeer_Trion.hex' via JTAG at freq 3.0 MHz
Wed February 5 20 14:47:09 - Device ID read from JTAG: 0x00210A79
Wed February 5 20 14:47:15 - ... finished with JTAG programming
Setup Arduino IDE
Additional Boards Manager URLS:
https://raw.githubusercontent.com/PulseRain/Arduino_RISCV_IDE/master/package_pulserain.com_index.json
Show verbose output during:
- compilation
- upload
- Add support for the Reindeer thru Arduino’s “Boards Manager”
- Board Manager: Select Efinix Trion T20 BGA256 Development Kit
Arduino RISC-V Example
void setup() {
Serial.print(" ====================");
GPIO_P3 = 0xAA;
delay (2000);
}
uint32_t i = 0;
uint8_t led_position = 0;
void loop() {
Serial.print (i);
i = (i + 1) %(1024);
Serial.print(" ==================== \n");
delay (600);
led_position = (led_position + 1) % 8;
GPIO_P3 = ~(1 << led_position);
}
Comments
Any questions or comments please go to our TechForum: TechForum