Learn what hardware and accessories are included when unboxing the Ender-3 V3 KE FDM 3D Printer from Creality.
Ender-3 V3 KE FDM 3D printer from Creality.
| DigiKey Part Number | 4095-Ender-3V3KEFDMPrinter-ND |
| Manufacturer | Shenzhen Creality 3D Technology Co., Ltd |
| Manufacturer Product Number | Ender-3 V3 KE FDM Printer |
| Description | ENDER-3 V3 KE |
| Working Dimensions | 8.661" L x 8.661" W x 9.449" H (220.00mm x 220.00mm x 240.00mm) |
| Interface | SD, WiFi |
| Voltage - Supply | 100 ~ 120V, 200 ~ 240V |
| Contents | 3D Printer, Accessories, Power Supply, Sample Filament Spool, SD Card, User Manual |
.
All that was in the box
| QTY | Item |
|---|---|
| 1 | Base Component |
| 1 | Gantry Frame |
| 1 | Display Screen |
| 1 | Material rack and filament detection assemblies |
| 1 | Filament Tube |
| 1 | Power Cable |
| 1 | Bag one |
| 1 | Bag two |
Contents of the first bag
| QTY | ITEM |
|---|---|
| 1 | Cleaning wire |
| 1 | Manual |
| 1 | Page of stickers |
| 1 | Warranty Card |
Contents of the second bag
| QTY | Item |
|---|---|
| 6 | Hexagon Socket Head Cap Screw with Spring Washer M3*14 |
| 3 | Hexagon Socket Button Head Screw M4*10 |
| 2 | Hexagon Socket Button Head Screw M5*8 |
| 2 | Hexagon Socket Head Cap Screw M3*8 |
| 1 | FFC Fixing Clip Assembly |
| 20 mm | Hyper PLA Filament |
| 1 | Tube of Metal Grease |
| 1 | Nozzle |
| 1 | USB Flash Drive |
| 1 | Cutting Plier |
| 1 | Tool Kit |
The Tool Kit includes the following
| QTY | Item |
|---|---|
| 1 | 4mm Hex Wrench |
| 1 | 3mm Hex Wrench |
| 1 | 2.5mm Hex Wrench |
| 1 | 2mm Hex Wrench |
| 1 | 1.5mm Hex Wrench |
| 1 | Double Headed Wrench 10mm / 8mm |
| 1 | Single Headed Wrench 6mm |
| 1 | Flat Head Screwdriver |