Enquiry for Astrodyne power supply

I need quotation for Astrodyne power supply, I do not have a part number -only the faulty part. The image is attached. Please help with part number urgently, and quotation as well.

Hello,
Welcome to the DigiKey TechForum. The output information isn’t visible in the photo. Can you provide the voltage and current output along with a model number ?

Dear Sir,

As per product catalogue it appears output terminals are below:

15V+

5V+

+/-com

+5v RTN

Cntrl

-V

With the information available on the label it is not possible to recommend a substitute.

It’s likely to be an encapsulated triple output, (+5V, +/-15V) supply but they offer many versions with those voltage outputs. In addition to variations in current for each voltage there are different insulation (safety) levels which are essential to be certain about before choosing a substitute.
https://store.astrodynetdi.com/power-supplies/ac-dc-encapsulated.html?product_list_limit=50&ps_numout_c=5465