Equivalent for IRFB4227 mosfet

Hi Any suggestions?? I need this mosfet for an amplifier audio application.

Riaandd

I have looked into this question for you. I am sorry to say that we do not have a stocking alternative available, but we do have a similar part you may be interested in. I have included a part comparison below.

I do hope this helps!

IRFB4227PBF IRFB260NPBF
Mfr Infineon Technologies Infineon Technologies
Series HEXFET® HEXFET®
Package Tube Tube
Product Status Active Active
FET Type N-Channel N-Channel
Technology MOSFET (Metal Oxide) MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 200 V 200 V
Current - Continuous Drain (Id) @ 25°C 65A (Tc) 56A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 10V 10V
Rds On (Max) @ Id, Vgs 24mOhm @ 46A, 10V 40mOhm @ 34A, 10V
Vgs(th) (Max) @ Id 5V @ 250µA 4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 98 nC @ 10 V 220 nC @ 10 V
Vgs (Max) ±30V ±20V
Input Capacitance (Ciss) (Max) @ Vds 4600 pF @ 25 V 4220 pF @ 25 V
FET Feature
Power Dissipation (Max) 330W (Tc) 380W (Tc)
Operating Temperature -40°C ~ 175°C (TJ) -55°C ~ 175°C (TJ)
Mounting Type Through Hole Through Hole
Supplier Device Package TO-220AB TO-220AB
Package / Case TO-220-3 TO-220-3
Base Product Number IRFB4227 IRFB260

:

Hi.
Im also in need of a transistor MJ413.
Can you advise an equivalent.
T03 package.
Thank you

The closest option on the shelf would be 1514-2N6545PBFREE-ND. Additional options from other sources can be found here.