Evaluation, Development Board Enclosures

This Product Selection Guide contains information to help select products in the Evaulation, Development Board Enclosures category on DigiKey.com

Development Board Enclosures are designed to hold a specific evaluation platform board. Example evaluation boards include Arduino, Banana Pi, BeagleBone, Raspberry Pi, PandaBoard, and micro:bit to name a few.


SelectionCharacteristics

Container Type: Indicates style/mechanical form factor of an enclosure.

Platform: The evaluation platform board the container is designed to to hold, such as Arduino, Raspberry Pi, or BeagleBone.

Size / Dimension: The physical dimensions of the device. Usually given in Length by Width, in Inches (Millimeters).

Height: The physical height of the box, given in Inches (Millimeters)

Area (L x W): The product of length and width dimensions; “footprint” or “floor space.”

Design: Provides a general description of a product’s geometry or physical form.

Material: The dominant material of the enclosure.

Color: The dominant color of the enclosure.

Thickness: The wall thickness of the enclosure.

Features: These are different capabilities or properties of the device such as display cutout, heatsink, or sealed.

Material Flammability Rating: Ensures compliance with the relevant UL Flammability Rating.

UL94 Small Scale Flammability - Relative Comparison

Image from UL FLAMMABILITY – WHAT IT MEANS IN THE UL PRODUCT RECOGNITION PROCESS (faa.gov) Please see their website for more information.

ProductExamples

Image

MFR PART # 1593HAMBONEBK
DIGI-KEY PART # HM1364-ND
MANUFACTURER Hammond Manufacturing
DESCRIPTION Case Plastic, ABS Black Hand Held, Split Sides and End Panel(s) 3.752" L x 3.044" W (95.31mm x 77.31mm) X 1.181" (30.00mm)
DATASHEET Click Here

Image

MFR PART # NBR-0005
DIGI-KEY PART # 1910-NBR-0005-ND
MANUFACTURER Pi Supply
DESCRIPTION Case Gray Hand Held, Cover Included 9.252" L x 6.102" W (235.00mm x 155.00mm) X 2.953" (75.00mm)
DATASHEET Click Here

Image

MFR PART # 110991384
DIGI-KEY PART # 1597-110991384-ND
MANUFACTURER Seeed Technology Co., Ltd
DESCRIPTION Case Black Cover Included X
DATASHEET Click Here

Image

MFR PART # BW21ABKASNO
DIGI-KEY PART # 128-BW21ABKASNO-ND
MANUFACTURER Serpac
DESCRIPTION Case Plastic, Polycarbonate Black Cover Included 1.740" L x 1.510" W (44.20mm x 38.35mm) X 0.610" (15.49mm)
DATASHEET Click Here

If you have any general questions on the specifications for selecting Evaulation, Development Board Enclosures, please reply using the button below. If you have questions on specific Evaulation, Development Board Enclosures please post those questions in the Equipment, Tools & Supplies category.