This Product Selection Guide contains information to help select products in the Excavators, Hooks, Picks, Probes, Tuning Tools category on DigiKey.com
Excavators, hooks, picks, probes, and tuning tools are hand tools used for various functions. These tools are used to hold and manipulate parts and wires during assembly or review. They are available in various materials from steel to ESD safe, non-conductive plastics. Tuning tools are used for precise adjustment in components such as potentiometers, ceramic chip capacitors, and other tunable, board mount components.
SelectionCharacteristics
Tool Type: Indicates the type, style and configuration of the device.
Tip Shape: Indicates the shape of the tip(s).
Length - Overall: Indicates the overall length of the device.
Features: These are different capabilities or properties of the device such as ESD safe.
Material: Indicates the material composition of the device.
ProductExamples
| MFR PART # | ACCTRITOB308-T000 |
|---|---|
| DIGIKEY PART # | SPTOOL-ND |
| MANUFACTURER | Vishay Spectrol |
| DESCRIPTION | Tuning Tool (Double Ended) Flat Nylon, Glass Filled 5.00" (127.0mm) Length |
| DATASHEET | Click Here |
| MFR PART # | M-125/5 |
|---|---|
| DIGIKEY PART # | K623-ND |
| MANUFACTURER | Jonard Tools |
| DESCRIPTION | Hook (Single Ended) Curved Steel 6.00" (152.4mm) Length |
| DATASHEET | Click Here |
| MFR PART # | 330K |
|---|---|
| DIGIKEY PART # | 2827-330K-ND |
| MANUFACTURER | Excelta Corporation |
| DESCRIPTION | Probe Multiple Tips Stainless Steel 6.00" (152.4mm) Length |
| DATASHEET | Click Here |