This Product Selection Guide contains information to help select products in the Finger Guards, Filters & Sleeves category on DigiKey.com
Products in this family are common supplements to fans of varying types, used to reduce risk of damage or injury from accidental contact with moving parts, reduce accumulation of dust and debris in systems through which air is being drawn, or reduce the transmission of mechanical vibrations between a fan and the structure to which it is attached.
SelectionCharacteristics
Fan Accessory Type: The type, style, or nature of the accessory.
Fits Fan Size: The dimensions of the fan that this accessory is designed for.
For Use With/Related Products: Defines other part types, numbers, or series with which this product is designed to be used.
Features: These are different capabilities or properties of the device such as barbed inserts or filters.
Material: Indicates the material composition of the device.
ProductExamples
| MFR PART # | 8147 |
|---|---|
| DIGIKEY PART # | CR221-ND |
| MANUFACTURER | Qualtek |
| DESCRIPTION | FAN GUARD 60MM METAL |
| DATASHEET | Click Here |
| MFR PART # | 09150-F/45 |
|---|---|
| DIGIKEY PART # | CR287-ND |
| MANUFACTURER | Qualtek |
| DESCRIPTION | FINGER/FILTR ASM 40MM PLAS 45PPI |
| DATASHEET | Click Here |
| MFR PART # | WMG80M |
|---|---|
| DIGIKEY PART # | 1053-1402-ND |
| MANUFACTURER | Orion Fans |
| DESCRIPTION | FAN GUARD 80MM WIRE MESH NATURAL |
| DATASHEET | Click Here |
MediaLinks
Videos
Orion Louvered Filter Fan Kits | DigiKey Daily
Articles
Protection is Paramount for Industrial Automation Cabinets and Enclosures
Product Training Modules
LFG Series Louvered Fan Guard
Blogs
Keeping it Cool
TechForum
Orion Fan Guard & Filter Configurator Tool
Sunon DP series Fan Finger Guard
Fan Noise, Guards, & Filters
Orion Fans Part Number Configurator
Mechatronics Fan Accessory Products Color Code