5 Things You Need to Know about MCP1781
See this video: MCP1781 - Five Things You Need to Know
MCP1781 is a 200mA high-voltage LDO (Low-Drop-Out linear regulator) built for the toughest automotive and industrial environments.
In this quick video, we break down five key reasons engineers choose the MCP1781 for efficient, reliable power regulation:
Wide 4.3V to 55V input range for maximum design flexibility
Consistent 200mA output current across extended temperatures
Low quiescent current – just 34 μA typical and 3.5 μA in shutdown – to save battery power
Robust protection features incl. short-circuit foldback, thermal shutdown & fast output discharge
AEC-Q100 Grade 0 qualification for dependable operation from -40°C to +150°C
The EV78D55A is the MCP1781 EVALUATION BOARD.
Our highrunners are:

MCP1781T-3302H/DCVAO,
MCP1781-5002H/9EAVAO &
MCP1781-3302H/9EAVAO