This Product Selection Guide contains information to help select products in the Flat Flex Ribbon Jumpers, Cables category on DigiKey.com
Flat Flex Ribbon Jumpers, Cables are lengths of flat, thin cable which house flat conductors placed parallel to each other that have the conductors exposed on both ends of the cable.
SelectionCharacteristics
Cable Type: Indicates the physical form or structure of the cable.
Number of Conductors: The total number of electrical conductors the cable has.
Pitch: The distance, from center to center, between each of the cable’s conductive channels.
Length: The length of the cable assembly, this length may or may not include the connectors. Please consult the individual datasheets.
Length - Exposed Ends: The length of the exposed contact sections on either end of the cable.
Termination Style: Selection of termination style used to connect the device to a system, such as kinked or staggered pins.
ProductExamples
MFR PART # | AFFC-100-08-051-11 |
---|---|
DIGI-KEY PART # | AE11351-ND |
MANUFACTURER | Assmann WSW Components |
DESCRIPTION | 8 Position FFC, FPC Cable 0.039" (1.00mm) 2.000" (50.80mm) |
DATASHEET | Click Here |
MFR PART # | 2205086-1 |
---|---|
DIGI-KEY PART # | A128556-ND |
MANUFACTURER | TE Connectivity AMP Connectors |
DESCRIPTION | 5 Position Flexstrip Cable 0.050" (1.27mm) 0.500" (12.70mm) |
DATASHEET | Click Here |
MFR PART # | 152670249 |
---|---|
DIGI-KEY PART # | WM10634-ND |
MANUFACTURER | Molex |
DESCRIPTION | 10 Position FFC, FPC Cable 0.039" (1.00mm) 3.000" (76.20mm) |
DATASHEET | Click Here |
MFR PART # | 150150245 |
---|---|
DIGI-KEY PART # | WM9648-ND |
MANUFACTURER | Molex |
DESCRIPTION | 45 Position FFC, FPC Cable 0.012" (0.30mm) 2.000" (50.80mm) |
DATASHEET | Click Here |
MediaLinks
Blogs
Flexible Connectors, Limitless Possibilities
FFC/FPC Connector and Cable Compatibility Basics
TechForum
Measuring Pitch on Flat Flex Ribbon jumper cables