FLIR E33 Thermal Imaging Camera Obsolete Alternative

FLIR E33 is an Advanced Thermal Imaging Camera, but it’s currently EOL. One suggested replacement is E53 from FLIR.

Manufacturer Part Number E33 E53
Status Obsolete Active
IR Resolution 160 × 120 pixels 240 × 180 (43,200 pixels)
Object Temperature Range –20°C to +120°C (–4°F to +248°F) -20°C to 120°C (-4°F to 248°F)
• 0°C to +650°C (+32°F to +1202°F) 0°C to 650°C (32°F to 1200°F)
Focus Manual Manual
Field of View (FOV) 25° × 19° 24° × 18°

For more information on the suggested replacement see the full manufacturer datasheet.

image

The TechForum Cross Reference category is for parts that Digi-Key does not sell or parts that have gone obsolete. Our Engineers and Techs have reviewed the specifications for these parts and made a recommendation for a replacement. Please review the suggested part to ensure it will work for your application

1 Like