This Product Selection Guide contains information to help select products in the Flow Sensors - Industrial category on DigiKey.com
Industrial Flow Sensors are used to measure or detect the flow of a fluid such as water or air. The simpler products provide a binary indication of whether or not the flow rate exceeds some defined value, whereas the more complex products are capable of providing a variable output from which the amount of fluid flow can be determined as a mass or volume-per-time quantity. Device performance in either case is quite strongly related to the properties of the working fluid, and media compatibility issues are also a matter of noteworthy concern for device selection and application. These are made for use in an industrial setting.
SelectionCharacteristics
Specifications to determine which industrial flow sensor is right for your application.
Sensing Range: Indicates the range(s) of a physical input quantity over which a device is capable of producing a valid measurement.
Flow Sensor Type: Indicates the fluid media with which a device is intended to be used.
Voltage - Input: Typically represented by a range, this indicates the low and high voltage limits which one can expect standard operation. Voltages outside this range may damage the device and other system components.
Port Size: Describes the size and connection style of the orifices that carry the working fluid measured by a sensor.
Switch/Function Rating: Describes the output characteristics of binary-state devices (flow switches).
Material - Body: Indicates the material from which a device’s outer casing or housing is fabricated.
Operating Temperature: Recommended operating temperature, typically given in a range or as a maximum. Exceeding these temperatures may affect performance or damage the device and other system components.
ProductExamples
| MFR PART # | SFM3020 |
|---|---|
| DIGIKEY PART # | 1649-SFM3020-ND |
| MANUFACTURER | Sensirion AG |
| DESCRIPTION | ANALOG (MASS) FLOW METER FOR RAN |
| DATASHEET | Click Here |
| MFR PART # | 071-06403 |
|---|---|
| DIGIKEY PART # | 223-1899-ND |
| MANUFACTURER | TE Connectivity Measurement Specialties |
| DESCRIPTION | AIR BUBBLE DETECTOR 4MM |
| DATASHEET | Click Here |
| MFR PART # | SM6000 |
|---|---|
| DIGIKEY PART # | 2330-SM6000-ND |
| MANUFACTURER | ifm efector, inc. |
| DESCRIPTION | MAGNETIC-INDUCTIVE FLOW METER; P |
| DATASHEET | Click Here |
| MFR PART # | US0014-001 |
|---|---|
| DIGIKEY PART # | 1922-1004-ND |
| MANUFACTURER | Audiowell International LLC |
| DESCRIPTION | ULTRASONIC FLOW SENSOR |
| DATASHEET | Click Here |
| MFR PART # | SFAH-5U-Q6S-PNLK-PNVBA-M8 |
|---|---|
| DIGIKEY PART # | 2171-SFAH-5U-Q6S-PNLK-PNVBA-M8-ND |
| MANUFACTURER | Festo Corporation |
| DESCRIPTION | FLOW SENSOR |
| DATASHEET | Click Here |
MediaLinks
Videos
Videos on Flow Sensors
Articles
Articles on Flow Sensors
Product Training Modules
MEMS Flow Sensors - Omron
TechForum
TechForum posts on Flow Sensors