Flow Sensors

This Product Selection Guide contains information to help select products in the Flow Sensors category on DigiKey.com

Products within the Flow Sensors category are used to measure or detect the flow of a fluid such as water or air. The simpler products provide a binary indication of whether or not the flow rate exceeds some defined value, whereas the more complex products are capable of providing a variable output from which the amount of fluid flow can be determined as a mass or volume-per-time quantity. Device performance in either case is quite strongly related to the properties of the working fluid, and media compatibility issues are also a matter of noteworthy concern for device selection and application.


SelectionCharacteristics

Specifications to determine which flow sensor is right for your application.

Sensing Range: Indicates the range(s) of a physical input quantity over which a device is capable of producing a valid measurement.

Flow Sensor Type: Indicates the fluid media with which a device is intended to be used.

Voltage - Input: Typically represented by a range, this indicates the low and high voltage limits which one can expect standard operation. Voltages outside this range may damage the device and other system components.

Port Size: Describes the size and connection style of the orifices that carry the working fluid measured by a sensor.

Switch/Function Rating: Describes the output characteristics of binary-state devices (flow switches).

Material - Body: Indicates the material from which a device’s outer casing or housing is fabricated.

Operating Temperature: Recommended operating temperature, typically given in a range or as a maximum. Exceeding these temperatures may affect performance or damage the device and other system components.


ProductExamples


Image

MFR PART # FS7.0.1L.195
DIGIKEY PART # 2952-FS7.0.1L.195-ND
MANUFACTURER Innovative Sensor Technology, USA Division
DESCRIPTION Gas Flow Sensor 0 ~ 100m/s Plastic
DATASHEET Click Here

Image

MFR PART # ATS-FM-M
DIGIKEY PART # ATS2232-ND
MANUFACTURER Advanced Thermal Solutions Inc.
DESCRIPTION Liquid Flow Sensor 0.8 ~ 8 LPM Male, 1/4", 0.25" (6.35mm) NPT Acetal Copolymer
DATASHEET Click Here

Image

MFR PART # D6F-01N2-000
DIGIKEY PART # Z8580-ND
MANUFACTURER Omron Electronics Inc-EMC Div
DESCRIPTION Gas Flow Sensor 0 ~ 0.264 GPM (0 ~ 1 LPM) Female, 1/4" (6.35mm) BSPT Aluminum
DATASHEET Click Here

Image

MFR PART # 114991172
DIGIKEY PART # 1597-1519-ND
MANUFACTURER Seeed Technology Co., Ltd
DESCRIPTION Liquid Flow Sensor 1 ~ 25 LPM Copper
DATASHEET Click Here

Image

MFR PART # LPG10-1000
DIGIKEY PART # 1649-LPG10-1000-ND
MANUFACTURER Sensirion AG
DESCRIPTION Liquid Flow Sensor 1 ml/min
DATASHEET Click Here

MediaLinks

Videos
Videos on Flow Sensors

Articles
Articles on Flow Sensors

Product Training Modules
MEMS Flow Sensors - Omron

TechForum
TechForum posts on Flow Sensors

If you have any questions on the specifications for selecting a Flow Sensor, please reply using the button below. If you have questions on a specific flow sensor please post those questions in the Sensors, Transducers category.