This Product Selection Guide contains information to help select products in the Foil Connectors category on DigiKey.com
Foil Connector terminals are designed to be used with a metal foil or strip instead of a wire conductor. Featuring terminals (Barrel, Bond Clip, Double Face, End Tap, Flat Contact, Ring, Star Crimp, and Strip Tap) for wire attachment from 22 AWG to 2 AWG and two faces with lances that securely embed into the foil or film when crimped, these foil terminals can attach multiple layers securely and are ideal for a variety of applications.
SelectionCharacteristics
Terminal Type: Indicates the style and configuration of the device.
Foil Crimp Area: Indicates the dimensions of the part surfaces that grip and make electrical contact with a foil conductor.
Length - Overall: Indicates the overall length of the device.
Wire Gauge: The wire size or size range with which a product is designed for use, typically expressed in terms of AWG (American Wire Gauge).
Contact Finish: Indicates the finish/plating material applied to the contacts of the device.
ProductExamples
| MFR PART # | 329657 |
|---|---|
| DIGIKEY PART # | 329657-ND |
| MANUFACTURER | TE Connectivity AMP Connectors |
| DESCRIPTION | Terminal Foil Connector Double Face 10-12 AWG Tin |
| DATASHEET | Click Here |
| MFR PART # | 329860 |
|---|---|
| DIGIKEY PART # | 329860-ND |
| MANUFACTURER | TE Connectivity AMP Connectors |
| DESCRIPTION | Terminal Foil Connector Double Face 14-16 AWG Nickel |
| DATASHEET | Click Here |
| MFR PART # | 1-330716-3 |
|---|---|
| DIGIKEY PART # | 1-330716-3-ND |
| MANUFACTURER | TE Connectivity AMP Connectors |
| DESCRIPTION | Terminal Foil Connector Double Face, Slotted 10-12 AWG Nickel |
| DATASHEET | Click Here |