This Product Selection Guide contains information to help select products in the Fume, Smoke Extraction category on DigiKey.com
Fume and Smoke Extraction devices are designed to remove vapors, gases, smoke, and dust from an area. The types of extractors include articulating arm, bench top, exhaust cabinet, extraction hood, and mobile units. They have voltage input options ranging from 100 to 400 volts.
SelectionCharacteristics
Type: Indicates the style and configuration of the device.
Voltage - Input: Typically represented by a range, this indicates the low and high voltage limits which one can expect standard operation. Voltages outside this range may damage the device and other system components.
Features: These are different capabilities or properties of the device such as an aero dynamic hood or ESD safe.
ProductExamples
| MFR PART # | AO486 |
|---|---|
| DIGIKEY PART # | 2260-AO486-ND |
| MANUFACTURER | SRA Soldering Products |
| DESCRIPTION | 110VAC Bench Top Soldering/Desoldering Fume Smoke Extraction Unit |
| DATASHEET | Click Here |
| MFR PART # | FA400-04 |
|---|---|
| DIGIKEY PART # | 1691-1039-ND |
| MANUFACTURER | American Hakko Products, Inc. |
| DESCRIPTION | Bench Top Soldering/Desoldering Fume Smoke Extraction Unit ESD Safe |
| DATASHEET | Click Here |
| MFR PART # | WSA350 |
|---|---|
| DIGIKEY PART # | WSA350-ND |
| MANUFACTURER | Apex Tool Group |
| DESCRIPTION | 120V Bench Top Soldering/Desoldering Fume Smoke Extraction Unit ESD Safe |
| DATASHEET | Click Here |
MediaLinks
Videos
Weller FT - Why fume extraction
Purex FumeCube - Effective Fume Extraction
Fan Basics - Another Teaching Moment
Product Training Modules
FA-430 Fume Extraction System - Hakko
Good health practices when using Flux