HANMEGA PSU-6000 Replacement

Good day,

I am writing to ask about a replacement for the power supply currently used in our machine. We are seeking a suitable alternative and would appreciate your recommendation.

Below are the specifications of the existing unit:

Manufacturer: HANMEGA
Model: PSU-6000
Type: Switching Mode Power Supply
Input: 100–240 VAC, 4.7 A, 50/60 Hz, PF ≥ 0.90

Outputs:

  • CH1: 24 VDC @ 7.0 A

  • CH2: 12 VDC @ 12.0 A

  • CH3: 5 VDC @ 3.0 A

It is of paramount importance that the replacement unit maintains the same connector configuration as the current power supply. Please see the photographs for reference.

Thank you in advance for your help.

Thank you for your inquiry.

I’m not seeing that we have any power supplies that match your voltage/current requirements. Also we wouldn’t have anything that meets your connection needs.