This Product Selection Guide contains information to help select products in the Foam category on DigiKey.com
Foam accessories are used for shock protection and gasketing in electronic applications. The size / dimension includes 1.00” diameter (25.4mm), 1.00” W x 1.00” L (25.4mm x 25.4mm), 5.00” W x 7.00” L (127.0mm x 177.8mm), 6.00” W x 30.00’ L (152.4mm x 9.1m), 8.27” W x 11.69” L (210.0mm x 297.0mm), 39.37” L x 11.81” W x 0.24” H (1000.0mm x 300.0mm x 6.0mm), and 78.74” L x 17.72” W x 0.12” L (2000.0mm x 450.0mm x 3.0mm).
SelectionCharacteristics
Size/Dimension: The physical dimensions of the device. Typically, length by width.
Thickness: Indicates the thickness of the foam.
Density: Indicates the mass per unit of volume of the foam. Typically listed as lbs/ft3 or kg/m3.
Material: Indicates the material composition of the foam.
Material Flammability Rating: Defines how flammable the material is per UL94 ratings.
Ensures compliance with the relevant UL Flammability Rating.
UL94 Small Scale Flammability - Relative Comparison
Image from UL FLAMMABILITY – WHAT IT MEANS IN THE UL PRODUCT RECOGNITION PROCESS (faa.gov) Please see their website for more information.
Color: Indicates the dominant color of the foam.
ProductExamples
| MFR PART # | CF47SC 1.2MM |
|---|---|
| DIGIKEY PART # | EAR1038-ND |
| MANUFACTURER | Aearo Technologies LLC, a 3M company |
| DESCRIPTION | CONFOR CF47SC 1.2MMT X 5" X 7" |
| DATASHEET | Click Here |
| MFR PART # | CF-45EG/PSA 0.5 RING PAD |
|---|---|
| DIGIKEY PART # | EAR1307-ND |
| MANUFACTURER | Aearo Technologies LLC, a 3M company |
| DESCRIPTION | CONFOR CF-45EG/PSA 0.5 RING PAD |
| DATASHEET | Click Here |
| MFR PART # | CF-40EG 0.125 DISK PAD |
|---|---|
| DIGIKEY PART # | EAR1278-ND |
| MANUFACTURER | Aearo Technologies LLC, a 3M company |
| DESCRIPTION | CONFOR CF-40EG 0.125 DISK PAD |
| DATASHEET | Click Here |
| MFR PART # | CF47EG 1.5MM |
|---|---|
| DIGIKEY PART # | EAR1026-ND |
| MANUFACTURER | Aearo Technologies LLC, a 3M company |
| DESCRIPTION | CONFOR CF47EG 1.5MMT X 5" X 7" |
| DATASHEET | Click Here |
MediaLinks
Videos
CONFOR™ Foam Impact Absorption Comparison | DigiKey