Help Finding Replacement for Digi ConnectPort TS16 with PoE Support

Dear, To all the experts reading this article,

I’m looking for a unit with the following characteristics:

  • Serial Ports: 6 RS-232/RS-485 ports (for console management)
  • Network Ports: 2 × 10/100/1000Base-T Ethernet ports (for remote management)
  • Power: IEEE 802.3af (PoE) support (power + data over Ethernet)
  • Warranty: 1-year minimum

I’ve seen the product change notice indicating that the ConnectPort TS series is being replaced by the Connect EZ series. However, it seems the EZ models do not support PoE for devices with 8 ports or more.

Can anyone recommend a suitable replacement that meets the above requirements, particularly one that still supports PoE?

Thanks in advance for your support!

POE is always the fun part for these..

I’m thinking: IOLAN SDG8 P Device Server | Serial to Ethernet | Perle | 04031938

Part Number: 04031938

IOLAN SDG8 P Device Server: 8 x RJ45 connector with software selectable RS232/422/485 interfaces, 10/100/1000 Ethernet, advanced data encryption, user authentication and event management security features included, IPv6, COM port redirector, 15kv ESD, 802.3af Power over Ethernet (PoE) compliant PD

Datasheet: perle-iolan-sdg-poe-device-server.pdf (543.9 KB)

Regards,