I have been given the specifications from a customer but not sure what power supply I need
Max Output Power 30000W
Max Output Voltage 920V
Max Current 53A
Operating Mode - Direct Current (VDC)
INput 240VAC to 480VAC +/-10%, 45Hz to 65HZ
Must be compatible with Europe, UK, US & Canada 3 phase input plug IEC60309
Must be supplied in a rack
Setting screen & control knobs and buttons must be accessible
Must have remote-control interfaces. Order of preference Ethernet, TCP, Profinet, Modbus, RS232 or RS485, analogue/discrete IO
Output connector must be accessible
Rack must be transportable via hand cart, ergonomic and safe
Must have electrical safety certificates UL,CSA, CE, UKCA
This will be shipped to Canada so will require the CSA marking as well as the CE marking.