Inductor Kits

This Product Selection Guide contains information to help select products in the Inductor Kits category on DigiKey.com

Inductor Kits are a passive electrical component that can store energy in a magnetic field created by the electric current passing through it. The kit types include arrays – signal transformers, fixed, and wireless charging and an inductance range from 300pH to 150mH in a surface mount or through hole mounting type.


SelectionCharacteristics

Kit Type: A general description of the function and contents of the kit.

Style: Indicates the type(s) of inductors included in the kit.

Material - Core: The material from which the device’s magnetic core is formed.

Quantity: Indicates the number of pieces contained in the kit.

Inductance Range: Indicates the span of inductance values included in the kit.

Mounting Type: Indicates how the devices in the kit can be attached.

Packages Included: Describes the footprints/terminations/sizes the items in the kit have.

Features: These are different capabilities or properties of the device such as AEC-Q200, high current, or soft termination.

Shielding: Whether or not the devices possess an electrically insulating barrier that helps to reduce or eliminate electromagnetic interference, and its type if applicable.

ProductExamples

Image

MFR PART # PA4346ANLKIT
DIGIKEY PART # 553-4116-ND
MANUFACTURER Pulse Electronics
DESCRIPTION Fixed Kit 55 Pieces (11 Values - 5 Each) Surface Mount
DATASHEET Click Here

Image

MFR PART # L402W
DIGIKEY PART # 712-1558-ND
MANUFACTURER Johanson Technology Inc.
DESCRIPTION Fixed Kit 560 Pieces (28 Values - 20 Each) Surface Mount
DATASHEET Click Here

Image

MFR PART # SMD-HCTI-KIT
DIGIKEY PART # 595-2001-ND
MANUFACTURER Signal Transformer
DESCRIPTION Fixed Kit 18 Pieces (18 Values - 1 Each) Through Hole
DATASHEET Click Here

SchematicSymbol

image

Schematic symbol courtesy of Scheme-It. Please see their website for more information and symbols.

MediaLinks

Product Training Modules
High Current Toroidal Inductor and High Current Toroidal Choke Design Kits
SMD Inductor Design Kits

If you have any general questions on the specifications for selecting Inductor Kits, please reply using the button below. If you have questions on specific Inductor Kits please post those questions in the Inductors, Coils, Chokes category.