The manufacture is unclear what power cords can be used with their power supply part number IT6862A
This part has an IEC 320-C14 connector on the back and includes an IEC 320-C13 to NEMA 5-15P cable. It comes from the MFG set to 110VAC, but you can remove the 5A fuse and replace with a 5x20mm slow blow 2.5A fuse to use it with 220/240VAC. The 2.5A fuse is not included.
5A for input voltage 110VAC slow blow fuse options
2.5A for input voltage 220/250VAC slow blow fuse options
Power cord options for China
Power cord options for North America
Power cord options for Europe
Power cord options for United Kingdom