We use cookies to provide our visitors with an optimal site experience. View our privacy notice and cookie notice to learn more about how we use cookies and how to manage your settings. By proceeding on our website you consent to the use of cookies.
I am planning to purchase Times Microwave LMR-195 cable, part number 1946-LMR-195-DS-ND.
My requirement is either of the following:
Two individual spools, each 500 ft (152.4 m) in a single continuous length, or
One continuous 1,000 ft (304.8 m) spool without any splices.
On the product page I noticed the “Spool Size” is listed as 500 ft.
Could you please advise the correct way to enter this order in your system to ensure:
I receive the cable in the continuous lengths specified above, and
There are no unintended splices or multiple shorter reels substituted.
If a note in the purchase order or a specific ordering procedure is required, kindly let me know the exact wording and steps.
Thank you in advance for your guidance.
I look forward to your reply.
When ordering, it would be advised to put in your Web Order Notes a note that indicates 2 full 500ft spools of continuous length wire are required for your order.
Otherwise you can also instruct that to our Customer Direct Representatives over the phone to make a note.
The “spool size” here would indicate the lengths in which the material is ordered from the supplier, and therefore the maximum length Digi-Spool that could be accommodated.
Placing an order for two line items each at qty 500 should yield the desired result, with cart appearing as below.