Hi,
Im planning to purchase cable wire as attached below, Qty 1000 ft each.
As these items are for our user needs, they ask each wire in 1000 ft/spools without cuting the cable.
Can you provide this?
Would like to hear your reply soon.
Thanks.
Hi @salestribuana ,
The part numbers you provided is the TE’s Mil-Spec.
The corresponding DigiKey part number are as below:
M27500-22SD2T23 = 55A1821-22-9/96-9CS2275
M22759/34-22-9 = 22759/34-22-9
M22759/34-20-9 = 22759/34-20-9
M22759/34-12-9 = 22759/34-20-9
M22759/34-8-9 = 22759/34-8-9
These part numbers are Digi-Spool (Continuous Spool) packaging.
Please Enter Number of Feet in Order Quantity.
Yes, i know its continous spool, i mean can DigiKey provide 1000 ft/spoolsl without any splices for those wires?
Because i see in each wire link, max only 500 feet in quantity order.
Thanks in advance.
Hi @salestribuana ,
The meaning of the Digi-Spool (Continuous Spool) as below:
The original spool size:
55A1821-22-9/96-9CS2275 = 2,000 FT
22759/34-22-9 = 5,000 FT
22759/34-20-9 = 5,000 FT
22759/34-20-9 = 2,000 FT
22759/34-8-9 = 1,000 FT
These part numbers are Digi-Spool (Continuous Spool) packaging.
Please Enter Number of Feet in Order Quantity.
If you need 1,000 FT continuous spool, please order 1,000 quantities.
Hello,
I just want to this part number 2181-601612CY-DS-ND**.** It says Continuous spool. I need to know how many quantity i need to put on a quantity field if i need 500 FT?
Thanks. looking forward to your immediate response.
Hello alaguardia, welcome to the DigiKey TechForum
The 2181-601612CY-DS-ND is sold by the foot on a continuous spool
![]()
If you need 500’, you can enter 500 into the quantity field.
Great! Thank you