We don’t carry IREL or part number TRK1233F24V. However, review the suitable replacement below.
Product Example
| Digi-Key Part Number | PB1626-ND | |
| Manufacturer | TE Connectivity Potter & Brumfield Relays | IREL |
| Manufacturer Product Number | V23101D 107B201 | TRK1233F24V |
| Mounting Type | Through Hole | Through Hole |
| Coil Voltage | 24VDC | 24VDC |
| Contact Form | SPDT (1 Form C) | SPDT (1 Form C) |
| Contact Rating (Current) | 1.25 A | 1.25 A |
| Switching Voltage | 125VAC, 120VDC - Max | 120VAC, 120VDC - Max |
| Coil Current | 8.6 mA | 8.6 mA |
| Coil Type | Non Latching | Non Latching |
| Termination Style | PC Pin | PC Pin |
| Must Operate Voltage | 18 VDC | 18 VDC |
| Must Release Voltage | 2.4 VDC | 2.4 VDC |
| Operating Temperature | -40°C ~ 85°C | 40°C to + 70°C |
| Contact Material | Silver Palladium (AgPd), Gold (Au) | AgPd30 + AuAg8 |
| Relay Type | General Purpose | General Purpose |
| Coil Resistance | 2.8 kOhms | 2.8 kOhms |
| Datasheet | Click Here | IREL TRK Datasheet |
The TechForum Cross Reference category is for parts that Digi-Key does not sell or parts that have gone obsolete. Our Engineers and Techs have reviewed the specifications for these parts and made a recommendation for a replacement. Please review the suggested part to ensure it will work for your application.