------Question for ATIHCTV5CT Please Put your question below------
Welcome to the Technical Forum. Yes. This would be used for ESD sensitve environments. Here is the product description from the Atrix website:
The Atrix High Capacity H13 HEPA (High Efficiency Particulate Air) vacuum system ATIHCTV5CT is perfect for hazardous particulate or very fine particulate in ESD sensitive environments, including; electronics, bench repair and manufacturing. The five-gallon HEPA filter is 99.97% efficient at .3 micron and includes three layers of 56 pleat media. The three layers consist of one cellulose layer and two glass layers. The five-gallon filter canister is resealable and disposable. This filter can capture large volumes of debris and hazardous particulate. It comes complete with a powerful Ametek® Advantek II, 1,000-hour motor, ESD safe utensils, 10’ ESD safe stretch hose and freewheeling detachable roller base.